There are no models available for this part yet.
Overview of PLA03F94ST40A1 by Amphenol Positronic
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Industrial Automation
Financial Technology (Fintech)
Healthcare
CAD Models for PLA03F94ST40A1 by Amphenol Positronic
Part Data Attributes for PLA03F94ST40A1 by Amphenol Positronic
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
POSITRONIC INDUSTRIES INC
|
Reach Compliance Code
|
unknown
|
Additional Feature
|
POLARIZED
|
Connector Type
|
RECTANGULAR POWER CONNECTOR
|
Contact Finish Termination
|
GOLD FLASH OVER NICKEL
|
Contact Gender
|
MALE
|
DIN Conformance
|
NO
|
Empty Shell
|
NO
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
Insulator Material
|
GLASS FILLED POLYESTER
|
JESD-609 Code
|
e4
|
MIL Conformance
|
NO
|
Mating Information
|
PLA03M94ST40A1
|
Mixed Contacts
|
NO
|
Mounting Type
|
BOARD
|
Option
|
GENERAL PURPOSE
|
Termination Type
|
PRESS FIT
|
Total Number of Contacts
|
3
|
UL Flammability Code
|
94V-0
|
Alternate Parts for PLA03F94ST40A1
This table gives cross-reference parts and alternative options found for PLA03F94ST40A1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PLA03F94ST40A1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2-178488-2 | 3 CONTACT(S), MALE, POWER CONNECTOR, SOLDER | TE Connectivity | PLA03F94ST40A1 vs 2-178488-2 |
10136656-0311LF | Board Connector, 3 Contact(s), Female, Straight, Solder Terminal, Locking, Black Insulator | Amphenol FCi | PLA03F94ST40A1 vs 10136656-0311LF |
0757570132 | Rectangular Power Connector, 3 Contact(s), Male, Solder Terminal, ROHS COMPLIANT | Molex | PLA03F94ST40A1 vs 0757570132 |
46007-4103 | Rectangular Power Connector, 3 Contact(s), Male, Solder Terminal, ROHS COMPLIANT | Molex | PLA03F94ST40A1 vs 46007-4103 |
10136646-03123LF | Minitek® Pwr 4.2, Single Row, Right Angle Through Hole Header, LCP, 80u" Tin plating, Black Color, 3 Positions, GW Compatible, with Posts, Tray packing. | Amphenol Communications Solutions | PLA03F94ST40A1 vs 10136646-03123LF |
71233-0504 | Rectangular Power Connector, 3 Contact(s), Male, Solder Terminal | Molex | PLA03F94ST40A1 vs 71233-0504 |
PLA03M200C1 | Rectangular Power Connector, 3 Contact(s), Male, Solder Terminal | Amphenol Positronic | PLA03F94ST40A1 vs PLA03M200C1 |
10136646-03422LF | Board Connector, | Amphenol FCi | PLA03F94ST40A1 vs 10136646-03422LF |
PR03303VBHC | Rectangular Power Connector, 3 Contact(s), Male, Solder Terminal, | METZ CONNECT USA | PLA03F94ST40A1 vs PR03303VBHC |
10136646-03223LF | Minitek® Pwr 4.2, Single Row, Right Angle Through Hole Header, LCP, Gold Flash plating, Black Color, 3 Positions, GW Compatible, with Posts, Tray packing. | Amphenol Communications Solutions | PLA03F94ST40A1 vs 10136646-03223LF |