Part Details for 042941-0436 by ITT Interconnect Solutions
Overview of 042941-0436 by ITT Interconnect Solutions
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
N0436N-ZK-E1-AY | Renesas Electronics Corporation | Power MOSFETs with Support for High-efficiency Drive and Low Heat Design | |
61082-043622LF | Amphenol Communications Solutions | BergStak® 0.80mm Pitch, Receptacle, Vertical, Double Row, 40 Positions. | |
77311-804-36LF | Amphenol Communications Solutions | BERGSTIK |
Price & Stock for 042941-0436
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DPKB-101PNA-7
|
Avnet Americas | 042941-0436 - Bulk (Alt: DPKB-101PNA-7) RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$738.7375 / $2,186.6445 | Buy Now |
DISTI #
DPKB-101PNA-7*
|
Avnet Americas | 042941-0436 - Bulk (Alt: DPKB-101PNA-7*) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
ITT042941-0436
|
Heilind Electronics | DPKB-101PNA-7 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1,404.4800 / $3,664.1100 | Buy Now |
DISTI #
ITT042941-0436
|
Interstate Connecting Components | DPKB-101PNA-7 | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$1,404.4800 / $3,664.1100 | Buy Now |