Part Details for 042941-0789 by ITT Interconnect Solutions
Overview of 042941-0789 by ITT Interconnect Solutions
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10078995-G01-08BLF | Amphenol Communications Solutions | MINITEK SHROUDED HEADER--EJECT LATCH | |
10078995-G01-44BLF | Amphenol Communications Solutions | MINITEK SHROUDED HEADER--EJECT LATCH | |
10078995-G01-40ULF | Amphenol Communications Solutions | Minitek®, Wire to Board Connectors, Shrouded Header with STD Eject Latch - Surface Mount - Double row - 40 Positions - 2mm (0.079inch) - Vertical |
Price & Stock for 042941-0789
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ITT042941-0789
|
Heilind Electronics | DPKB42941-789 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2,155.5100 / $5,623.4600 | Buy Now |
DISTI #
ITT042941-0789
|
Interstate Connecting Components | DPKB42941-789 | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$2,155.5100 / $5,623.4600 | Buy Now |