Part Details for 043001.5WR by Littelfuse Inc
Overview of 043001.5WR by Littelfuse Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 043001.5WR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 2256 |
|
RFQ | ||
|
Bristol Electronics | 5747 |
|
RFQ | ||
|
Bristol Electronics | 2043 |
|
RFQ | ||
|
Quest Components | FUSE,1.5A,63V,SLOW BLOW,SMD,1206-CASE | 4597 |
|
$0.4050 / $1.3500 | Buy Now |
|
Quest Components | FUSE,1.5A,63V,SLOW BLOW,SMD,1206-CASE | 52800 |
|
$1.1741 / $3.1308 | Buy Now |
Part Details for 043001.5WR
043001.5WR CAD Models
043001.5WR Part Data Attributes
|
043001.5WR
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
043001.5WR
Littelfuse Inc
Electric Fuse, Slow Blow, 1.5A, 63VAC, 63VDC, 50A (IR), Surface Mount, CHIP, 1206
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | CHIP, 1206 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.10.00.40 | |
Blow Characteristic | SLOW | |
Body Breadth | 1.52 mm | |
Body Height | 1.14 mm | |
Body Length or Diameter | 3.18 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
JESD-609 Code | e0 | |
Joule Integral-Nom | ||
Mounting Feature | SURFACE MOUNT | |
Operating Temperature-Max | 90 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | TAPE AND REEL | |
Rated Breaking Capacity | 50 A | |
Rated Current | 1.5 A | |
Rated Voltage(AC) | 63 V | |
Rated Voltage(DC) | 63 V | |
Reference Standard | CSA; UL | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WRAPAROUND |
Alternate Parts for 043001.5WR
This table gives cross-reference parts and alternative options found for 043001.5WR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 043001.5WR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
043301.5 | Electric Fuse, Very Fast Blow, 1.5A, 63VAC, 63VDC, 50A (IR), Surface Mount, 1206, | Littelfuse Inc | 043001.5WR vs 043301.5 |
C1S1.5 | Electric Fuse, Slow Blow, 1.5A, 63VAC, 63VDC, 50A (IR), Surface Mount, 1206, HALOGEN FREE AND ROHS COMPLIANT | Bel Fuse | 043001.5WR vs C1S1.5 |
46801.5 | Electric Fuse, Slow Blow, 1.5A, 63VAC, 63VDC, 50A (IR), Surface Mount, ROHS COMPLIANT | Littelfuse Inc | 043001.5WR vs 46801.5 |
3402.0047.24 | Electric Fuse, Very Fast Blow, 1.5A, 63VAC, 63VDC, 50A (IR), Surface Mount, ROHS COMPLIANT | Schurter Electronic Components | 043001.5WR vs 3402.0047.24 |
42901.5WR | Electric Fuse, Very Fast Blow, 1.5A, 63VAC, 63VDC, 50A (IR), Surface Mount | Littelfuse Inc | 043001.5WR vs 42901.5WR |
MCF0805B1R50FSTR | Electric Fuse, Fast Blow, 1.5A, 63VAC, 63VDC, 50A (IR), Surface Mount, CHIP, 0805 | SPC Multicomp | 043001.5WR vs MCF0805B1R50FSTR |
12F-015L3 | Electric Fuse, Fast Blow, 1.5A, 63VAC, 63VDC, 50A (IR), Surface Mount, CHIP | Hollyland (China) Electronics Technology Corp Ltd | 043001.5WR vs 12F-015L3 |
12F-015L | FAST BLOW ELECTRIC FUSE, 1.5A, 63VAC, 63VDC, 50A (IR), SURFACE MOUNT | Hollyland (China) Electronics Technology Corp Ltd | 043001.5WR vs 12F-015L |
046601.5NR | Electric Fuse, Very Fast Blow, 1.5A, 63VAC, 63VDC, 50A (IR), Supplemental, Surface Mount, 1206, ROHS COMPLIANT | Littelfuse Inc | 043001.5WR vs 046601.5NR |
3422.0047.23 | Electric Fuse, Fast Blow, 1.5A, 63VAC, 63VDC, 50A (IR), Surface Mount, ROHS COMPLIANT | Schurter Electronic Components | 043001.5WR vs 3422.0047.23 |