Part Details for 0430251200 by Molex
Results Overview of 0430251200 by Molex
- Distributor Offerings: (24 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
0430251200 Information
0430251200 by Molex is a Power Connector.
Power Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for 0430251200
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
WM1788-ND
|
DigiKey | CONN RCPT HSG 12POS 3.00MM Min Qty: 1 Lead time: 13 Weeks Container: Bulk |
9975 In Stock |
|
$0.4520 / $0.8000 | Buy Now |
|
DISTI #
0430251200
|
Avnet Americas | Conn Housing Power Receptacle 12 POS 3mm ST Cable Mount Bag - Bulk (Alt: 0430251200) COO: China RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 20660 |
|
$0.2454 / $0.3349 | Buy Now |
|
DISTI #
E02:0323_00041149
|
Arrow Electronics | Conn Housing RCP 12 POS 3mm Crimp ST Cable Mount Black Micro-Fit 3.0™ Bag COO: China RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks Date Code: 2522 | Europe - 164432 |
|
$0.3863 / $0.6358 | Buy Now |
|
DISTI #
V36:1790_06488352
|
Arrow Electronics | Conn Housing RCP 12 POS 3mm Crimp ST Cable Mount Black Micro-Fit 3.0™ Bag COO: China RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks Date Code: 2511 | Americas - 2130 |
|
$0.4116 / $0.7775 | Buy Now |
|
DISTI #
E02:0323_14038203
|
Arrow Electronics | Conn Housing RCP 12 POS 3mm Crimp ST Cable Mount Black Micro-Fit 3.0™ Bag COO: China RoHS: Compliant Min Qty: 28 Package Multiple: 1 Lead time: 16 Weeks Date Code: 2005 | Europe - 28 |
|
$0.3180 | Buy Now |
|
DISTI #
MOL43025-1200
|
Heilind Electronics | MICROFIT 3.0 DR RCPT 12CKT | Americas - 85695 in Stock74250 On Order |
|
$0.2449 / $0.3093 | Buy Now |
|
DISTI #
91942932
|
Verical | Conn Housing RCP 12 POS 3mm Crimp ST Cable Mount Black Micro-Fit 3.0™ Bag RoHS: Compliant Min Qty: 19 Package Multiple: 1 Date Code: 2522 | Americas - 164426 |
|
$0.3858 / $0.5585 | Buy Now |
|
DISTI #
91554334
|
Verical | Conn Housing RCP 12 POS 3mm Crimp ST Cable Mount Black Micro-Fit 3.0™ Bag RoHS: Compliant Min Qty: 21 Package Multiple: 1 Date Code: 2511 | Americas - 2130 |
|
$0.4116 / $0.6545 | Buy Now |
|
DISTI #
71795704
|
Verical | Conn Housing RCP 12 POS 3mm Crimp ST Cable Mount Black Micro-Fit 3.0™ Bag RoHS: Compliant Min Qty: 28 Package Multiple: 28 Date Code: 2005 | Americas - 28 |
|
$0.3175 | Buy Now |
|
DISTI #
43025-1200
|
TTI | Headers & Wire Housings RECEPTACLE 12P DUAL ROW RoHS: Compliant pbFree: Pb-Free Min Qty: 16 Package Multiple: 1 Container: Bulk |
Americas - 42363 In Stock |
|
$0.2450 / $0.3130 | Buy Now |
US Tariff Estimator: 0430251200 by Molex
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for 0430251200
0430251200 CAD Models
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
0430251200 Part Data Attributes
|
|
0430251200
Molex
Buy Now
Datasheet
|
Compare Parts:
0430251200
Molex
Rectangular Power Connector, 12 Contact(s), Female, Crimp Terminal, Receptacle
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Rohs And Reach Compliant | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8536.69.40.40 | |
| Additional Feature | Rated Current(Power): 8a, Polarized | |
| Body Breadth | 0.427 Inch | |
| Body Depth | 0.551 Inch | |
| Body Length | 0.742 Inch | |
| Body/Shell Style | Receptacle | |
| Connector Type | Rectangular Power Connector | |
| Contact Finish Mating | Not Specified | |
| Contact Finish Termination | Not Applicable | |
| Contact Gender | Female | |
| Contact Material | Not Specified | |
| Contact Style | Sq Pin-Skt | |
| DIN Conformance | No | |
| Empty Shell | Yes | |
| Filter Feature | No | |
| IEC Conformance | No | |
| Insulator Material | Polyester | |
| MIL Conformance | No | |
| Mating Information | Multiple Mating Parts Available | |
| Mixed Contacts | No | |
| Mounting Type | Cable | |
| Operating Temperature-Max | 105 °C | |
| Operating Temperature-Min | -40 °C | |
| Option | General Purpose | |
| Reference Standard | Csa; Ul | |
| Termination Type | Crimp | |
| Total Number of Contacts | 12 | |
| UL Flammability Code | 94V-0 |
Alternate Parts for 0430251200
This table gives cross-reference parts and alternative options found for 0430251200. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0430251200, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| 87381-1273 | Molex | $1.3650 | Board Connector, 12 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Receptacle, | 0430251200 vs 87381-1273 |
| 39-53-2128 | Molex | Check for Price | Board Connector, 12 Contact(s), 2 Row(s), Female, Right Angle, Solder Terminal, LEAD FREE | 0430251200 vs 39-53-2128 |
| 90142-1012 | Molex | Check for Price | Board Connector, 12 Contact(s), 2 Row(s), Female, Crimp Terminal | 0430251200 vs 90142-1012 |
| 91267-006 | Amphenol FCi | Check for Price | Board Connector, 12 Contact(s), 2 Row(s), Female, Straight, Solder Terminal | 0430251200 vs 91267-006 |
| 92429-012TR | Amphenol FCi | Check for Price | Board Connector, 12 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal | 0430251200 vs 92429-012TR |
| ESQT-106-02-F-D-309 | Samtec Inc | Check for Price | Board Connector, 12 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, | 0430251200 vs ESQT-106-02-F-D-309 |
| 67684-506LF | Amphenol FCi | Check for Price | Board Connector, 12 Contact(s), 2 Row(s), Female, Right Angle, Solder Terminal, LEAD FREE | 0430251200 vs 67684-506LF |
| 67288-506LF | Amphenol FCi | Check for Price | Board Connector, 12 Contact(s), 2 Row(s), Female, Right Angle, Solder Terminal, LEAD FREE | 0430251200 vs 67288-506LF |
| 10065490-012 | Amphenol Communications Solutions | Check for Price | Board Connector, 12 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, | 0430251200 vs 10065490-012 |
| ESQT-106-03-M-D-309 | Samtec Inc | Check for Price | Board Connector, 12 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, | 0430251200 vs ESQT-106-03-M-D-309 |
0430251200 Frequently Asked Questions (FAQ)
-
The recommended torque for the screw terminals is 0.5-1.5 Nm (4.4-13.4 in-lbs).
-
Yes, the 0430251200 connector is designed to withstand vibrations and can be used in applications with moderate to high vibration levels.
-
The operating temperature range for the 0430251200 connector is -40°C to 105°C (-40°F to 221°F).
-
Yes, the 0430251200 connector is suitable for outdoor use, but it's recommended to use a sealant or conformal coating to protect it from moisture and environmental factors.
-
No, the 0430251200 connector is designed for use with wire gauges 20 AWG to 24 AWG. Using a larger wire gauge may not provide a reliable connection.