Part Details for 0430450619 by Molex
Overview of 0430450619 by Molex
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for 0430450619
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM2662CT-ND
|
DigiKey | CONN HEADER SMD 6POS 3MM Min Qty: 1 Lead time: 7 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
24278 In Stock |
|
$1.9295 / $3.7100 | Buy Now |
DISTI #
0430450619
|
Avnet Americas | Conn Micro-Fit Power HDR 6 POS 3mm Solder ST SMD 6 Terminal 1 Port Emboss T/R - Tape and Reel (Alt: 0430450619) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 7 Weeks, 0 Days Container: Reel | 3600 |
|
$1.4572 / $1.8664 | Buy Now |
DISTI #
0430450619
|
Avnet Americas | Conn Micro-Fit Power HDR 6 POS 3mm Solder ST SMD 6 Terminal 1 Port Emboss T/R - Tape and Reel (Alt: 0430450619) RoHS: Compliant Min Qty: 3600 Package Multiple: 1800 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$1.9515 / $2.5863 | Buy Now |
DISTI #
V72:2272_06488481
|
Arrow Electronics | 0430450619 Molex Connector Header & PCB Receptacles Wire to Board HDR 6 POS 3mm Solder ST SMD Micro-Fit - Arrow.com Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks Date Code: 2118 Container: Cut Strips | Americas - 3076 |
|
$1.9330 / $3.2760 | Buy Now |
DISTI #
V36:1790_06488481
|
Arrow Electronics | 0430450619 Molex Connector Header & PCB Receptacles Wire to Board HDR 6 POS 3mm Solder ST SMD Micro-Fit - Arrow.com Min Qty: 1800 Package Multiple: 1800 Lead time: 7 Weeks Date Code: 2346 | Americas - 1800 |
|
$1.8200 / $2.9780 | Buy Now |
DISTI #
MOL43045-0619
|
Heilind Electronics | MICROFIT 3.0 V HDR /NAIL DR 15 | Americas - 12300 in Stock1350 On Order |
|
$1.7082 / $1.8438 | Buy Now |
DISTI #
55238352
|
Verical | 0430450619 Molex Connector Header & PCB Receptacles Wire to Board HDR 6 POS 3mm Solder ST SMD Micro-Fit - Arrow.com Min Qty: 2 Package Multiple: 1 Date Code: 2118 | Americas - 3076 |
|
$3.2760 | Buy Now |
DISTI #
76918882
|
Verical | 0430450619 Molex Connector Header & PCB Receptacles Wire to Board HDR 6 POS 3mm Solder ST SMD Micro-Fit - Arrow.com Min Qty: 1800 Package Multiple: 1800 Date Code: 2346 | Americas - 1800 |
|
$2.9780 | Buy Now |
DISTI #
43045-0619
|
TTI | Headers & Wire Housings 6 CKT VERT SMT HDR RoHS: Compliant pbFree: Pb-Free Min Qty: 200 Package Multiple: 200 Container: Reel |
Americas - 185800 In Stock |
|
$1.8700 / $2.1100 | Buy Now |
DISTI #
0430450619
|
Avnet Americas | Conn Micro-Fit Power HDR 6 POS 3mm Solder ST SMD 6 Terminal 1 Port Emboss T/R - Tape and Reel (Alt: 0430450619) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 7 Weeks, 0 Days Container: Reel | 3600 |
|
$1.4572 / $1.8664 | Buy Now |
Part Details for 0430450619
0430450619 CAD Models
0430450619 Part Data Attributes:
|
0430450619
Molex
Buy Now
Datasheet
|
Compare Parts:
0430450619
Molex
6 CONTACT(S), MALE, POWER CONNECTOR, SURFACE MOUNT,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Molex | |
Additional Feature | RATED CURRENT(POWER): 8.5A | |
Body Breadth | 0.346 inch | |
Body Depth | 0.39 inch | |
Body Length | 0.498 inch | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | MATTE TIN OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | BRASS | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Reference Standard | UL | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 6 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 0430450619
This table gives cross-reference parts and alternative options found for 0430450619. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0430450619, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
43879-6010 | Rectangular Power Connector, 6 Contact(s), Male, Press Fit Terminal, | Molex | 0430450619 vs 43879-6010 |
10136656-0621LF | Minitek® Pwr 3.0, Single Row, Vertical Through Hole Header, Gold Flash plating, 6 Positions, Black Color, GW Compatible LCP, Tray packing. | Amphenol Communications Solutions | 0430450619 vs 10136656-0621LF |
10136656-0632LF | Board Connector, 6 Contact(s), Female, Straight, Solder Terminal, Locking, Black Insulator | Amphenol FCi | 0430450619 vs 10136656-0632LF |
46007-5306 | Rectangular Power Connector, 6 Contact(s), Male, Solder Terminal, | Molex | 0430450619 vs 46007-5306 |
2-1103634-3 | Rectangular Power Connector, 6 Contact(s), Male, Screw Terminal | TE Connectivity | 0430450619 vs 2-1103634-3 |
50-36-1778 | Rectangular Power Connector, 6 Contact(s), Male, Solder Terminal, | Molex | 0430450619 vs 50-36-1778 |
10136656-0621LF | Board Connector, 6 Contact(s), Female, Straight, Solder Terminal, Locking, Black Insulator | Amphenol FCi | 0430450619 vs 10136656-0621LF |
35180-3609 | Rectangular Power Connector, 6 Contact(s), Male, | Molex | 0430450619 vs 35180-3609 |
105310-1206 | Power Connector, 6 Contact(s), Male, Solder Terminal, | Molex | 0430450619 vs 105310-1206 |
2002411116 | Rectangular Power Connector, 6 Contact(s), Male, Solder Terminal, | Molex | 0430450619 vs 2002411116 |