Part Details for 0430450624 by Molex
Overview of 0430450624 by Molex
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for 0430450624
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM4039-ND
|
DigiKey | CONN HEADER VERT 6POS 3MM Min Qty: 1 Lead time: 7 Weeks Container: Tray |
6758 In Stock |
|
$0.8980 / $1.8600 | Buy Now |
DISTI #
0430450624
|
Avnet Americas | Conn Wire to Board HDR 6 POS 3mm Solder ST Thru-Hole Tray - Trays (Alt: 0430450624) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Tray | 4434 |
|
$0.5221 / $0.8046 | Buy Now |
DISTI #
V36:1790_06488486
|
Arrow Electronics | Conn Wire to Board HDR 6Power POS 3mm Solder ST Top Entry Thru-Hole Micro-Fit 3.0 Tray Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks Date Code: 2229 | Americas - 5330 |
|
$0.5657 / $1.2045 | Buy Now |
DISTI #
V99:2348_06488486
|
Arrow Electronics | Conn Wire to Board HDR 6Power POS 3mm Solder ST Top Entry Thru-Hole Micro-Fit 3.0 Tray Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks Date Code: 2207 | Americas - 1728 |
|
$0.6034 / $0.7997 | Buy Now |
DISTI #
MOL43045-0624
|
Heilind Electronics | MICROFIT 3.0 V PTH HDR /CLIP R TIN 6CKT | Americas - 5301 in Stock |
|
$1.0208 / $1.2904 | Buy Now |
DISTI #
68456323
|
Verical | Conn Wire to Board HDR 6Power POS 3mm Solder ST Top Entry Thru-Hole Micro-Fit 3.0 Tray Min Qty: 5 Package Multiple: 1 Date Code: 2229 | Americas - 5330 |
|
$1.2045 | Buy Now |
DISTI #
61160835
|
Verical | Conn Wire to Board HDR 6Power POS 3mm Solder ST Top Entry Thru-Hole Micro-Fit 3.0 Tray Min Qty: 8 Package Multiple: 1 Date Code: 2207 | Americas - 1728 |
|
$0.6034 | Buy Now |
DISTI #
43045-0624
|
TTI | Headers & Wire Housings 3.0MM MF 6P HDR V SMT DR TIN RoHS: Compliant pbFree: Pb-Free Min Qty: 24 Package Multiple: 24 Container: Tray |
Americas - 9816 In Stock |
|
$0.5900 / $0.7600 | Buy Now |
DISTI #
0430450624
|
Avnet Americas | Conn Wire to Board HDR 6 POS 3mm Solder ST Thru-Hole Tray - Trays (Alt: 0430450624) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Tray | 4434 |
|
$0.5221 / $0.8046 | Buy Now |
DISTI #
MOL43045-0624
|
Interstate Connecting Components | MICROFIT 3.0 V PTH HDR /CLIP R TIN 6CKT | 1237 |
|
$1.0208 / $1.2904 | Buy Now |
Part Details for 0430450624
0430450624 CAD Models
0430450624 Part Data Attributes:
|
0430450624
Molex
Buy Now
Datasheet
|
Compare Parts:
0430450624
Molex
6 CONTACT(S), MALE, POWER CONNECTOR, SOLDER,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | Molex | |
Additional Feature | RATED CURRENT(POWER): 8.5A | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | MATTE TIN OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | BRASS | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Reference Standard | UL | |
Termination Type | SOLDER | |
Total Number of Contacts | 6 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 0430450624
This table gives cross-reference parts and alternative options found for 0430450624. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0430450624, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2-1103634-3 | Rectangular Power Connector, 6 Contact(s), Male, Screw Terminal | TE Connectivity | 0430450624 vs 2-1103634-3 |
43879-6010 | Rectangular Power Connector, 6 Contact(s), Male, Press Fit Terminal, | Molex | 0430450624 vs 43879-6010 |
46007-7306 | Rectangular Power Connector, 6 Contact(s), Male, Solder Terminal, | Molex | 0430450624 vs 46007-7306 |
46007-1106 | Rectangular Power Connector, 6 Contact(s), Male, Solder Terminal, | Molex | 0430450624 vs 46007-1106 |
009090060111805 | CONNECTOR, 6 CONTACT(S), MALE, POWER CONNECTOR, SOLDER | KYOCERA Crystal Device Corporation | 0430450624 vs 009090060111805 |
36766 | Rectangular Power Connector, 6 Contact(s), Male, IDC Terminal | Lumberg Connect GmbH | 0430450624 vs 36766 |
10136656-0641LF | Board Connector, 6 Contact(s), Female, Straight, Solder Terminal, Locking, Black Insulator | Amphenol FCi | 0430450624 vs 10136656-0641LF |
10136656-0612LF | Board Connector, 6 Contact(s), Female, Straight, Solder Terminal, Locking, Black Insulator | Amphenol FCi | 0430450624 vs 10136656-0612LF |
46007-5306 | Rectangular Power Connector, 6 Contact(s), Male, Solder Terminal, | Molex | 0430450624 vs 46007-5306 |
35180-4609 | Rectangular Power Connector, 6 Contact(s), Male, | Molex | 0430450624 vs 35180-4609 |