-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectangular Power Connector, 8 Contact(s), Male, Solder Terminal,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM2681-ND
|
DigiKey | CONN HEADER R/A 8POS 3MM Min Qty: 1 Lead time: 7 Weeks Container: Tray |
34440 In Stock |
|
$1.7325 / $2.4600 | Buy Now |
DISTI #
0430450822
|
Avnet Americas | Conn Wire to Board HDR 8 POS 3mm Solder RA Thru-Hole Tray - Trays (Alt: 0430450822) RoHS: Compliant Min Qty: 1440 Package Multiple: 1440 Lead time: 7 Weeks, 0 Days Container: Tray | 0 |
|
$1.7117 | Buy Now |
DISTI #
MOL43045-0822
|
Heilind Electronics | MICROFIT 3.0 RA PTH W/CLIP 15 U DR 8 CKT | Americas - 1762 in Stock |
|
$1.7970 / $2.2717 | Buy Now |
DISTI #
62837512
|
Verical | Conn Shrouded Header HDR 8 POS 3mm Solder RA Side Entry Thru-Hole Micro-Fit 3.0 Tray RoHS: Compliant Min Qty: 3 Package Multiple: 1 Date Code: 2230 | Americas - 767 |
|
$2.5330 | Buy Now |
DISTI #
84353493
|
Verical | Conn Shrouded Header HDR 8 POS 3mm Solder RA Side Entry Thru-Hole Micro-Fit 3.0 Tray RoHS: Compliant Min Qty: 40 Package Multiple: 40 Date Code: 2428 | Americas - 40 |
|
$2.3575 | Buy Now |
DISTI #
43045-0822
|
TTI | Headers & Wire Housings 3MM 2R RA 8P SMT HDR AU W/METAL RET CLIP RoHS: Compliant pbFree: Pb-Free Min Qty: 20 Package Multiple: 20 Container: Tray |
Americas - 1980 In Stock |
|
$1.5300 / $1.7200 | Buy Now |
DISTI #
MOL43045-0822
|
Interstate Connecting Components | MICROFIT 3.0 RA PTH W/CLIP 15 U DR 8 CKT | 411 |
|
$1.7970 / $2.2717 | Buy Now |
DISTI #
0430450822
|
Avnet Asia | Conn Wire to Board HDR 8 POS 3mm Solder RA Thru-Hole Tray (Alt: 0430450822) RoHS: Compliant Min Qty: 1440 Package Multiple: 1440 Lead time: 9 Weeks, 0 Days | 0 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
0430450822
Molex
Buy Now
Datasheet
|
Compare Parts:
0430450822
Molex
Rectangular Power Connector, 8 Contact(s), Male, Solder Terminal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Molex | |
Additional Feature | RATED CURRENT(POWER): 8.5A | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | MATTE TIN OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | BRASS | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Reference Standard | UL | |
Termination Type | SOLDER | |
Total Number of Contacts | 8 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 0430450822. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0430450822, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
10136656-0812LF | Minitek® Pwr 3.0, Single Row, Vertical Through Hole Header, Tin plating, 8 Positions, Black Color, Non GW Compatible LCP, Tray packing. | Amphenol Communications Solutions | 0430450822 vs 10136656-0812LF |
10136656-0811LF | Board Connector, 8 Contact(s), Female, Straight, Solder Terminal, Locking, Black Insulator | Amphenol FCi | 0430450822 vs 10136656-0811LF |
10131318-081110PLF | Board Connector, 8 Contact(s), Male, Right Angle, Solder Terminal, Locking, Natural Insulator | Amphenol FCi | 0430450822 vs 10131318-081110PLF |
10127720-084NLF | Board Connector, | Amphenol FCi | 0430450822 vs 10127720-084NLF |
1813550000 | Rectangular Power Connector, 8 Contact(s), Male, Solder Terminal, ROHS COMPLIANT | Weidmüller Interface GmbH & Co. KG | 0430450822 vs 1813550000 |
10131319-081110PLF | Rectangular Power Connector, 8 Contact(s), Male, Solder Terminal | Amphenol FCi | 0430450822 vs 10131319-081110PLF |
10136656-0822LF | Board Connector, 8 Contact(s), Female, Straight, Solder Terminal, Locking, Black Insulator | Amphenol FCi | 0430450822 vs 10136656-0822LF |
1837690000 | Rectangular Power Connector, 8 Contact(s), Male, Solder Terminal, ROHS COMPLIANT | Weidmüller Interface GmbH & Co. KG | 0430450822 vs 1837690000 |
1813790000 | Rectangular Power Connector, 8 Contact(s), Male, Solder Terminal, ROHS COMPLIANT | Weidmüller Interface GmbH & Co. KG | 0430450822 vs 1813790000 |
10136656-0841LF | Board Connector, 8 Contact(s), Female, Straight, Solder Terminal, Locking, Black Insulator | Amphenol FCi | 0430450822 vs 10136656-0841LF |