Part Details for 0432550107 by Molex
Overview of 0432550107 by Molex
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 0432550107
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM20151-ND
|
DigiKey | CONN HEADER VERT 15POS 6.35MM Min Qty: 1 Lead time: 12 Weeks Container: Tray |
7493 In Stock |
|
$1.1523 / $1.7700 | Buy Now |
DISTI #
0432550107
|
Avnet Americas | Conn Power HDR 15 POS 6.35mm Solder ST Thru-Hole 15 Terminal 1 Port Tray - Trays (Alt: 0432550107) RoHS: Compliant Min Qty: 2560 Package Multiple: 320 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$1.5490 / $1.7850 | Buy Now |
DISTI #
V79:2366_17795930
|
Arrow Electronics | Conn Wire to Board SKT 5 POS 6.35mm Solder ST Thru-Hole MLX Tray Min Qty: 1 Package Multiple: 1 Date Code: 1823 | Americas - 585 |
|
$0.9624 / $1.1887 | Buy Now |
DISTI #
MOL43255-0107
|
Heilind Electronics | 0.084 SERIES MLX HEADER 15CKT WITH PEG | Americas - 0 in Stock |
|
$1.3761 / $1.5137 | Buy Now |
DISTI #
62981380
|
Verical | Conn Wire to Board SKT 5 POS 6.35mm Solder ST Thru-Hole MLX Tray Min Qty: 7 Package Multiple: 1 Date Code: 1823 | Americas - 585 |
|
$0.9624 / $1.1887 | Buy Now |
DISTI #
0432550107
|
Avnet Americas | Conn Power HDR 15 POS 6.35mm Solder ST Thru-Hole 15 Terminal 1 Port Tray - Trays (Alt: 0432550107) RoHS: Compliant Min Qty: 2560 Package Multiple: 320 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$1.5490 / $1.7850 | Buy Now |
DISTI #
0432550107
|
Avnet Americas | Conn Power HDR 15 POS 6.35mm Solder ST Thru-Hole 15 Terminal 1 Port Tray - Trays (Alt: 0432550107) RoHS: Compliant Min Qty: 2560 Package Multiple: 320 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$1.5490 / $1.7850 | Buy Now |
DISTI #
0432550107
|
Avnet Asia | Conn Power HDR 15 POS 6.35mm Solder ST Thru-Hole 15 Terminal 1 Port Tray (Alt: 0432550107) RoHS: Compliant Min Qty: 2560 Package Multiple: 320 Lead time: 15 Weeks, 0 Days | 2560 |
|
RFQ |
Part Details for 0432550107
0432550107 CAD Models
0432550107 Part Data Attributes
|
0432550107
Molex
Buy Now
Datasheet
|
Compare Parts:
0432550107
Molex
Rectangular Power Connector, 15 Contact(s), Male, Solder Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Additional Feature | POLARIZED | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYESTER | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Termination Type | SOLDER | |
Total Number of Contacts | 15 | |
UL Flammability Code | 94V-2 |
Alternate Parts for 0432550107
This table gives cross-reference parts and alternative options found for 0432550107. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0432550107, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IPL1-115-01-L-S-K | Rectangular Power Connector, 15 Contact(s), Male, Solder Terminal, ROHS COMPLIANT | Samtec Inc | 0432550107 vs IPL1-115-01-L-S-K |
0365380018 | Rectangular Power Connector, 15 Contact(s), Male, Solder Terminal | Molex | 0432550107 vs 0365380018 |
IPL1-115-02-F-SH-K | Rectangular Power Connector, 15 Contact(s), Male, Surface Mount Terminal | Samtec Inc | 0432550107 vs IPL1-115-02-F-SH-K |
1837760000 | Rectangular Power Connector, 15 Contact(s), Male, Solder Terminal, ROHS COMPLIANT | Weidmüller Interface GmbH & Co. KG | 0432550107 vs 1837760000 |
IPL1-115-03-L-SH-K | Rectangular Power Connector, 15 Contact(s), Male, Surface Mount Terminal | Samtec Inc | 0432550107 vs IPL1-115-03-L-SH-K |
IPL1-115-02-L-SH-K | Rectangular Power Connector, 15 Contact(s), Male, Surface Mount Terminal, ROHS COMPLIANT | Samtec Inc | 0432550107 vs IPL1-115-02-L-SH-K |
IPL1-115-03-F-SH-K | Rectangular Power Connector, 15 Contact(s), Male, Surface Mount Terminal | Samtec Inc | 0432550107 vs IPL1-115-03-F-SH-K |
0365630019 | Rectangular Power Connector, 15 Contact(s), Male, Solder Terminal | Molex | 0432550107 vs 0365630019 |
IPBT-115-H1-T-S-RA | Rectangular Power Connector, 15 Contact(s), Male, Solder Terminal, ROHS COMPLIANT | Samtec Inc | 0432550107 vs IPBT-115-H1-T-S-RA |
IPL1-115-02-L-S-K | Rectangular Power Connector, 15 Contact(s), Male, Surface Mount Terminal, ROHS COMPLIANT | Samtec Inc | 0432550107 vs IPL1-115-02-L-S-K |