Part Details for 0365630019 by Molex
Overview of 0365630019 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Price & Stock for 0365630019
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0365630019-ND
|
DigiKey | CONN HEADER VERT 15POS 6.35MM Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
0365630019
|
Avnet Americas | Conn Power HDR 15 POS 6.35mm Solder ST Thru-Hole 1 Port Bag - Bulk (Alt: 0365630019) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Container: Bulk | 0 |
|
RFQ | |
DISTI #
0365630019
|
Avnet Americas | Conn Power HDR 15 POS 6.35mm Solder ST Thru-Hole 1 Port Bag - Bulk (Alt: 0365630019) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Container: Bulk | 0 |
|
RFQ |
Part Details for 0365630019
0365630019 CAD Models
0365630019 Part Data Attributes:
|
0365630019
Molex
Buy Now
Datasheet
|
Compare Parts:
0365630019
Molex
Rectangular Power Connector, 15 Contact(s), Male, Solder Terminal
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | unknown | |
Additional Feature | POLARIZED | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | TIN LEAD (60) | |
Contact Finish Termination | NICKEL (50) | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYESTER | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Termination Type | SOLDER | |
Total Number of Contacts | 15 |
Alternate Parts for 0365630019
This table gives cross-reference parts and alternative options found for 0365630019. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0365630019, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IPL1-115-02-L-SH-K-TR | Rectangular Power Connector, 15 Contact(s), Male, Surface Mount Terminal | Samtec Inc | 0365630019 vs IPL1-115-02-L-SH-K-TR |
009090150111805 | Rectangular Power Connector, 15 Contact(s), Male, Solder Terminal | KYOCERA Corporation | 0365630019 vs 009090150111805 |
0365380016 | Rectangular Power Connector, 15 Contact(s), Male, Solder Terminal | Molex | 0365630019 vs 0365380016 |
IPL1-115-02-L-S-K | Rectangular Power Connector, 15 Contact(s), Male, Surface Mount Terminal, ROHS COMPLIANT | Samtec Inc | 0365630019 vs IPL1-115-02-L-S-K |
009090150111851 | Rectangular Power Connector, 15 Contact(s), Male, Solder Terminal | KYOCERA Corporation | 0365630019 vs 009090150111851 |
009090150111861 | CONNECTOR, 15 CONTACT(S), MALE, POWER CONNECTOR, SOLDER | KYOCERA Crystal Device Corporation | 0365630019 vs 009090150111861 |
0010844151 | Rectangular Power Connector, 15 Contact(s), Male, Solder Terminal, ROHS COMPLIANT | Molex | 0365630019 vs 0010844151 |
91570-115LF | Rectangular Power Connector, 15 Contact(s), Male, Solder Terminal, LEAD FREE | Amphenol FCi | 0365630019 vs 91570-115LF |
IPL1-115-01-L-S-K | Rectangular Power Connector, 15 Contact(s), Male, Solder Terminal, ROHS COMPLIANT | Samtec Inc | 0365630019 vs IPL1-115-01-L-S-K |
93070-6003 | Rectangular Power Connector, 15 Contact(s), Male, Solder Terminal | Molex | 0365630019 vs 93070-6003 |