Part Details for 0435001.KRHF by Littelfuse Inc
Overview of 0435001.KRHF by Littelfuse Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0435001.KRHF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01P9221
|
Newark | Fuse 32V V/Fa Halogen Free 0402 1A/ Tr Rohs Compliant: Yes |Littelfuse 0435001.KRHF Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.5630 | Buy Now |
DISTI #
F10782CT-ND
|
DigiKey | FUSE BOARD MOUNT 1A 32VDC 0402 Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1522 In Stock |
|
$0.5337 / $1.3700 | Buy Now |
DISTI #
576-0435001.KRHF
|
Mouser Electronics | Surface Mount Fuses 32V 0402 1A V/FA HALIDE FREE RoHS: Compliant | 3841 |
|
$0.5330 / $1.3300 | Buy Now |
|
Future Electronics | FUSE 32V V/FA HALOGEN FREE 0402 1A RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Container: Reel | 0Reel |
|
$0.5450 | Buy Now |
|
Quest Components | 7853 |
|
$0.8175 / $2.1800 | Buy Now | |
|
Chips Pulse Industry Limited | Purchase Online, Ship Immediately | 9562 |
|
$0.0600 | Buy Now |
|
CoreStaff Co Ltd | RoHS2(Ship within 1day) - D/C 2019 Date Code: 2019 | 817 |
|
$0.5450 / $1.6240 | Buy Now |
|
CoreStaff Co Ltd | RoHS2(Ship within 1day) - D/C 2021 Date Code: 2021 | 9000 |
|
$0.5450 / $1.6240 | Buy Now |
|
Ozdisan Elektronik | FUSE BRD MNT 1A 32VDC 0402 | 0 |
|
$1.2649 / $1.3914 | RFQ |
Part Details for 0435001.KRHF
0435001.KRHF CAD Models
0435001.KRHF Part Data Attributes
|
0435001.KRHF
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
0435001.KRHF
Littelfuse Inc
Electric Fuse, Very Fast Blow, 1A, 32VDC, 35A (IR), Surface Mount, NANO, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | HALOGEN FREE AND ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.10.00.40 | |
Samacsys Manufacturer | LITTELFUSE | |
Additional Feature | RATED BREAKING CAPACITY AT 32 VDC: 35 A, JOULE-INTEGRAL-NOM AT 32 VDC: 0.0200 | |
Blow Characteristic | VERY FAST | |
Body Breadth | 0.56 mm | |
Body Height | 0.38 mm | |
Body Length or Diameter | 1.04 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | NANO | |
JESD-609 Code | e3 | |
Joule Integral-Nom | ||
Mounting Feature | SURFACE MOUNT | |
Operating Temperature-Max | 90 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | TAPE AND REEL | |
Rated Breaking Capacity | 35 A | |
Rated Current | 1 A | |
Rated Voltage(DC) | 32 V | |
Reference Standard | CSA; UL | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Trip Time or Delay | 14400 s |
Alternate Parts for 0435001.KRHF
This table gives cross-reference parts and alternative options found for 0435001.KRHF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0435001.KRHF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
3414.0115.36 | Electric Fuse, Super Fast Blow, 1A, 32VDC, Surface Mount, ROHS COMPLIANT | Schurter Electronic Components | 0435001.KRHF vs 3414.0115.36 |
0435001.KR | Electric Fuse, Fast Blow, 1A, 32VDC, 35A (IR), Surface Mount, 0402, ROHS COMPLIANT | Littelfuse Inc | 0435001.KRHF vs 0435001.KR |
3414.0115.22 | Electric Fuse, Super Fast Blow, 1A, 32VDC, 35A (IR), Surface Mount, ROHS COMPLIANT | Schurter Electronic Components | 0435001.KRHF vs 3414.0115.22 |