-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectangular Power Connector, 2 Contact(s), Male, Surface Mount Terminal
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM6264CT-ND
|
DigiKey | CONN HEADER SMD R/A 2POS 3MM Min Qty: 1 Lead time: 7 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
38889 In Stock |
|
$1.1845 / $1.8200 | Buy Now |
DISTI #
0436500210
|
Avnet Americas | Conn Power HDR 2 POS 3mm Solder RA SMD 2 Terminal 1 Port Embossed T/R - Tape and Reel (Alt: 0436500210) RoHS: Compliant Min Qty: 320 Package Multiple: 320 Lead time: 7 Weeks, 0 Days Container: Reel | 1920 |
|
$0.9943 / $2.6676 | Buy Now |
DISTI #
MOL43650-0210
|
Heilind Electronics | MICROFIT 3.0 SR RA SMT CLIP 1 AU 2CKT | Americas - 240 in Stock |
|
$1.2118 / $1.2677 | Buy Now |
|
Quest Components | 4 |
|
$1.7010 / $2.2680 | Buy Now | |
DISTI #
43650-0210
|
TTI | Headers & Wire Housings R/A HDR SMT 2P GOLD w/Retention Clip RoHS: Compliant pbFree: Pb-Free Min Qty: 320 Package Multiple: 320 Container: Reel |
Americas - 3520 In Stock |
|
$1.1800 / $1.2800 | Buy Now |
DISTI #
0436500210
|
Avnet Americas | Conn Power HDR 2 POS 3mm Solder RA SMD 2 Terminal 1 Port Embossed T/R - Tape and Reel (Alt: 0436500210) RoHS: Compliant Min Qty: 320 Package Multiple: 320 Lead time: 7 Weeks, 0 Days Container: Reel | 1920 |
|
$0.9943 / $2.6676 | Buy Now |
DISTI #
0436500210
|
Avnet Americas | Conn Power HDR 2 POS 3mm Solder RA SMD 2 Terminal 1 Port Embossed T/R - Tape and Reel (Alt: 0436500210) RoHS: Compliant Min Qty: 320 Package Multiple: 320 Lead time: 7 Weeks, 0 Days Container: Reel | 1920 |
|
$0.9943 / $2.6676 | Buy Now |
DISTI #
MOL43650-0210
|
Interstate Connecting Components | MICROFIT 3.0 SR RA SMT CLIP 1 AU 2CKT | 56 |
|
$1.2118 / $1.2677 | Buy Now |
DISTI #
0436500210
|
Avnet Asia | Conn Power HDR 2 POS 3mm Solder RA SMD 2 Terminal 1 Port Embossed T/R (Alt: 0436500210) RoHS: Compliant Min Qty: 2880 Package Multiple: 2880 Lead time: 20 Weeks, 0 Days | 0 |
|
RFQ | |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 53 |
|
$1.5000 / $2.3100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
0436500210
Molex
Buy Now
Datasheet
|
Compare Parts:
0436500210
Molex
Rectangular Power Connector, 2 Contact(s), Male, Surface Mount Terminal
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Molex | |
Additional Feature | MICRO-FIT 3.0, POLARIZED, SHROUDED | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | MATTE TIN OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | BRASS | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 2 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 0436500210. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0436500210, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
43160-7802 | Rectangular Power Connector, 2 Contact(s), Male, Solder Terminal | Molex | 0436500210 vs 43160-7802 |
30070-0212 | Rectangular Power Connector, 2 Contact(s), Male, Solder Terminal | Molex | 0436500210 vs 30070-0212 |
10131319-02111GPLF | Rectangular Power Connector, 2 Contact(s), Male, Solder Terminal | Amphenol FCi | 0436500210 vs 10131319-02111GPLF |
39-30-0026 | Rectangular Power Connector, 2 Contact(s), Male, Solder Terminal | Molex | 0436500210 vs 39-30-0026 |
6450527-2 | Rectangular Power Connector, 2 Contact(s), Male, Press Fit Terminal | TE Connectivity | 0436500210 vs 6450527-2 |
009090020111861 | Rectangular Power Connector, 2 Contact(s), Male, Solder Terminal | KYOCERA Corporation | 0436500210 vs 009090020111861 |
39-31-0023 | Rectangular Power Connector, 2 Contact(s), Male, Solder Terminal, LEAD FREE | Molex | 0436500210 vs 39-31-0023 |
39-30-7020 | Rectangular Power Connector, 2 Contact(s), Male, Solder Terminal | Molex | 0436500210 vs 39-30-7020 |
917745-2 | 2 CONTACT(S), MALE, POWER CONNECTOR, SOLDER | TE Connectivity | 0436500210 vs 917745-2 |
46007-0502 | Rectangular Power Connector, 2 Contact(s), Male, Solder Terminal, ROHS COMPLIANT | Molex | 0436500210 vs 46007-0502 |