Part Details for 0436500213 by Molex
Overview of 0436500213 by Molex
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Price & Stock for 0436500213
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM1895CT-ND
|
DigiKey | CONN HEADER SMD R/A 2POS 3MM Min Qty: 1 Lead time: 7 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
10672 In Stock |
|
$1.1838 / $2.4600 | Buy Now |
DISTI #
0436500213
|
Avnet Americas | Conn Wire to Board HDR 2 POS 3mm Solder RA SMD T/R - Tape and Reel (Alt: 0436500213) RoHS: Compliant Min Qty: 320 Package Multiple: 320 Lead time: 7 Weeks, 0 Days Container: Reel | 4480 |
|
$0.9790 / $1.1400 | Buy Now |
DISTI #
0436500213
|
Avnet Americas | Conn Wire to Board HDR 2 POS 3mm Solder RA SMD T/R - Tape and Reel (Alt: 0436500213) RoHS: Compliant Min Qty: 5760 Package Multiple: 2880 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$1.1936 | Buy Now |
DISTI #
MOL43650-0213
|
Heilind Electronics | MICROFIT 3.0 SR RA SMT NAIL 1 AU 2CKT | Americas - 4560 in Stock |
|
$0.9862 / $1.0644 | Buy Now |
DISTI #
43650-0213
|
TTI | Headers & Wire Housings R/A HDR SMT 2P GOLD w/Fitting Nail RoHS: Compliant pbFree: Pb-Free Min Qty: 320 Package Multiple: 320 Container: Reel |
Americas - 9920 In Stock |
|
$1.0900 / $1.4700 | Buy Now |
DISTI #
0436500213
|
Avnet Americas | Conn Wire to Board HDR 2 POS 3mm Solder RA SMD T/R - Tape and Reel (Alt: 0436500213) RoHS: Compliant Min Qty: 320 Package Multiple: 320 Lead time: 7 Weeks, 0 Days Container: Reel | 4480 |
|
$0.9790 / $1.1400 | Buy Now |
DISTI #
0436500213
|
Avnet Americas | Conn Wire to Board HDR 2 POS 3mm Solder RA SMD T/R - Tape and Reel (Alt: 0436500213) RoHS: Compliant Min Qty: 5760 Package Multiple: 2880 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$1.1936 | Buy Now |
DISTI #
0436500213
|
Avnet Americas | Conn Wire to Board HDR 2 POS 3mm Solder RA SMD T/R - Tape and Reel (Alt: 0436500213) RoHS: Compliant Min Qty: 320 Package Multiple: 320 Lead time: 7 Weeks, 0 Days Container: Reel | 4480 |
|
$0.9790 / $1.1400 | Buy Now |
DISTI #
0436500213
|
Avnet Americas | Conn Wire to Board HDR 2 POS 3mm Solder RA SMD T/R - Tape and Reel (Alt: 0436500213) RoHS: Compliant Min Qty: 5760 Package Multiple: 2880 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$1.1936 | Buy Now |
DISTI #
MOL43650-0213
|
Interstate Connecting Components | MICROFIT 3.0 SR RA SMT NAIL 1 AU 2CKT | 1064 |
|
$0.9862 / $1.0644 | Buy Now |
Part Details for 0436500213
0436500213 CAD Models
0436500213 Part Data Attributes
|
0436500213
Molex
Buy Now
Datasheet
|
Compare Parts:
0436500213
Molex
2 CONTACT(S), MALE, POWER CONNECTOR, SURFACE MOUNT,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Molex | |
Additional Feature | MICRO-FIT 3.0, POLARIZED, SHROUDED | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 2 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 0436500213
This table gives cross-reference parts and alternative options found for 0436500213. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0436500213, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
43160-7802 | Rectangular Power Connector, 2 Contact(s), Male, Solder Terminal | Molex | 0436500213 vs 43160-7802 |
30070-0212 | Rectangular Power Connector, 2 Contact(s), Male, Solder Terminal | Molex | 0436500213 vs 30070-0212 |
10131319-02111GPLF | Rectangular Power Connector, 2 Contact(s), Male, Solder Terminal | Amphenol FCi | 0436500213 vs 10131319-02111GPLF |
39-30-0026 | Rectangular Power Connector, 2 Contact(s), Male, Solder Terminal | Molex | 0436500213 vs 39-30-0026 |
6450527-2 | Rectangular Power Connector, 2 Contact(s), Male, Press Fit Terminal | TE Connectivity | 0436500213 vs 6450527-2 |
009090020111861 | Rectangular Power Connector, 2 Contact(s), Male, Solder Terminal | KYOCERA Corporation | 0436500213 vs 009090020111861 |
39-31-0023 | Rectangular Power Connector, 2 Contact(s), Male, Solder Terminal, LEAD FREE | Molex | 0436500213 vs 39-31-0023 |
39-30-7020 | Rectangular Power Connector, 2 Contact(s), Male, Solder Terminal | Molex | 0436500213 vs 39-30-7020 |
917745-2 | 2 CONTACT(S), MALE, POWER CONNECTOR, SOLDER | TE Connectivity | 0436500213 vs 917745-2 |
46007-0502 | Rectangular Power Connector, 2 Contact(s), Male, Solder Terminal, ROHS COMPLIANT | Molex | 0436500213 vs 46007-0502 |