Part Details for 0436500213 by Molex
Overview of 0436500213 by Molex
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Price & Stock for 0436500213
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM1895CT-ND
|
DigiKey | CONN HEADER SMD R/A 2POS 3MM Min Qty: 1 Lead time: 7 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
10569 In Stock |
|
$1.1838 / $2.4600 | Buy Now |
DISTI #
0436500213
|
Avnet Americas | Conn Wire to Board HDR 2 POS 3mm Solder RA SMD T/R - Tape and Reel (Alt: 0436500213) RoHS: Compliant Min Qty: 320 Package Multiple: 320 Lead time: 7 Weeks, 0 Days Container: Reel | 3840 |
|
$0.9790 / $1.1400 | Buy Now |
DISTI #
0436500213
|
Avnet Americas | Conn Wire to Board HDR 2 POS 3mm Solder RA SMD T/R - Tape and Reel (Alt: 0436500213) RoHS: Compliant Min Qty: 5760 Package Multiple: 2880 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$1.1936 | Buy Now |
DISTI #
V72:2272_06500764
|
Arrow Electronics | Conn Wire to Board HDR 2Power POS 3mm Solder RA Side Entry SMD Micro-Fit 3.0 T/R Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks Date Code: 2147 Container: Cut Strips | Americas - 5328 |
|
$1.2786 / $2.4059 | Buy Now |
DISTI #
E02:0323_00043514
|
Arrow Electronics | Conn Wire to Board HDR 2Power POS 3mm Solder RA Side Entry SMD Micro-Fit 3.0 T/R Min Qty: 2880 Package Multiple: 2880 Lead time: 11 Weeks Date Code: 2343 | Europe - 2880 |
|
$1.0798 / $1.2078 | Buy Now |
DISTI #
V36:1790_06500764
|
Arrow Electronics | Conn Wire to Board HDR 2Power POS 3mm Solder RA Side Entry SMD Micro-Fit 3.0 T/R Min Qty: 2880 Package Multiple: 2880 Lead time: 7 Weeks Date Code: 2415 | Americas - 2880 |
|
$1.1189 / $1.2659 | Buy Now |
DISTI #
MOL43650-0213
|
Heilind Electronics | MICROFIT 3.0 SR RA SMT NAIL 1 AU 2CKT | Americas - 4560 in Stock |
|
$0.9862 / $1.0644 | Buy Now |
DISTI #
60909130
|
Verical | Conn Wire to Board HDR 2Power POS 3mm Solder RA Side Entry SMD Micro-Fit 3.0 T/R Min Qty: 7 Package Multiple: 1 Date Code: 2147 | Americas - 5328 |
|
$1.2786 / $2.4059 | Buy Now |
DISTI #
79321977
|
Verical | Conn Wire to Board HDR 2Power POS 3mm Solder RA Side Entry SMD Micro-Fit 3.0 T/R Min Qty: 2880 Package Multiple: 2880 Date Code: 2343 | Americas - 2880 |
|
$1.0746 / $1.2019 | Buy Now |
DISTI #
79363993
|
Verical | Conn Wire to Board HDR 2Power POS 3mm Solder RA Side Entry SMD Micro-Fit 3.0 T/R Min Qty: 2880 Package Multiple: 2880 Date Code: 2415 | Americas - 2880 |
|
$1.1189 / $1.2659 | Buy Now |
Part Details for 0436500213
0436500213 CAD Models
0436500213 Part Data Attributes:
|
0436500213
Molex
Buy Now
Datasheet
|
Compare Parts:
0436500213
Molex
2 CONTACT(S), MALE, POWER CONNECTOR, SURFACE MOUNT,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Molex | |
Additional Feature | MICRO-FIT 3.0, POLARIZED, SHROUDED | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 2 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 0436500213
This table gives cross-reference parts and alternative options found for 0436500213. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0436500213, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UPT-02-03.0-01-L-V | Rectangular Power Connector, 2 Contact(s), Male, Solder Terminal, ROHS COMPLIANT | Samtec Inc | 0436500213 vs UPT-02-03.0-01-L-V |
0359790244 | Rectangular Power Connector, 2 Contact(s), Male, Solder Terminal, ROHS COMPLIANT | Molex | 0436500213 vs 0359790244 |
0908580022 | Rectangular Power Connector, 2 Contact(s), Male, Solder Terminal, ROHS COMPLIANT | Molex | 0436500213 vs 0908580022 |
46007-0402 | Rectangular Power Connector, 2 Contact(s), Male, Solder Terminal, ROHS COMPLIANT | Molex | 0436500213 vs 46007-0402 |
10127720-022GLF | Minitek® Pwr 3.0, Dual Row, Right Angle Through Hole Header, 2 Positions, Gold Flash plating, GW Compatible LCP, With Pegs, Tray Packing. | Amphenol Communications Solutions | 0436500213 vs 10127720-022GLF |
0908580497 | Rectangular Power Connector, 2 Contact(s), Male, Solder Terminal, ROHS COMPLIANT | Molex | 0436500213 vs 0908580497 |
43160-7702 | Rectangular Power Connector, 2 Contact(s), Male, Solder Terminal | Molex | 0436500213 vs 43160-7702 |
44472-0260 | Rectangular Power Connector, 2 Contact(s), Male, Solder Terminal | Molex | 0436500213 vs 44472-0260 |
B2P3S-VH-BK | Rectangular Power Connector, 2 Contact(s), Male, Solder Terminal | JST Manufacturing | 0436500213 vs B2P3S-VH-BK |
B1P-VHJ-BL | Rectangular Power Connector, 2 Contact(s), Male, Solder Terminal | JST Manufacturing | 0436500213 vs B1P-VHJ-BL |