-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectangular Power Connector, 2 Contact(s), Male, Solder Terminal, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94AC2984
|
Newark | Connector, Header, 2Pos, 1Row, 3.81Mm, Connector Systems:Board-To-Board, Pitch Spacing:3.81Mm, No. Of Rows:1Rows, No. Of Contacts:2Contacts, Contact Termination Type:Through Hole, Product Range:Upt Series, Connector Shroud:Shrouded Rohs Compliant: Yes |Samtec UPT-02-03.0-01-L-V Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 188 |
|
$2.1200 / $4.1000 | Buy Now |
DISTI #
SAM12380-ND
|
DigiKey | CONN HDR 2POS 3.81MM PCB SLDR Min Qty: 1 Lead time: 6 Weeks Container: Tube |
18 In Stock |
|
$2.7125 / $4.2200 | Buy Now |
DISTI #
UPT-02-03.0-01-L-V
|
Avnet Americas | Pin Header, Power Terminal, Board-to-Board, 3.81 mm, 1 Rows, 2 Contacts, Through Hole, UPT - Rail/Tube (Alt: UPT-02-03.0-01-L-V) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Tube | 188 Factory Stock |
|
$2.0900 / $4.2200 | Buy Now |
DISTI #
UPT-02-03.0-01-L-V
|
Avnet Americas | Conn Power Strip HDR 2 POS 2mm Solder ST Thru-Hole 12 Terminal 1 Port - Rail/Tube (Alt: UPT-02-03.0-01-L-V) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube | 0 |
|
$2.3500 / $3.5900 | Buy Now |
DISTI #
UPT-02-03.0-01-L-V
|
Avnet Americas | MICRO TERMINAL POWERSTRIP - Tape and Reel (Alt: UPT-02-03.0-01-L-V) RoHS: Compliant Min Qty: 325 Package Multiple: 325 Container: Reel | 0 |
|
$2.1600 / $4.3400 | Buy Now |
DISTI #
UPT-02-03.0-01-L-V
|
Avnet Americas | MICRO TERMINAL POWERSTRIP - Tape and Reel (Alt: UPT-02-03.0-01-L-V) RoHS: Compliant Min Qty: 325 Package Multiple: 325 Container: Reel | 0 |
|
$2.4200 / $3.6900 | Buy Now |
DISTI #
200-UPT0203.001LV
|
Mouser Electronics | Power to the Board .150" PowerStrip/20 A Dual Blade Power Terminal Strip RoHS: Compliant | 40 |
|
$1.5900 / $4.2200 | Buy Now |
|
Onlinecomponents.com |
780 In Stock |
|
$1.2500 / $4.2200 | Buy Now | |
DISTI #
UPT-02-03.0-01-L-V
|
Avnet Americas | Pin Header, Power Terminal, Board-to-Board, 3.81 mm, 1 Rows, 2 Contacts, Through Hole, UPT - Rail/Tube (Alt: UPT-02-03.0-01-L-V) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Tube | 188 Factory Stock |
|
$2.0900 / $4.2200 | Buy Now |
DISTI #
UPT-02-03.0-01-L-V
|
Avnet Americas | Conn Power Strip HDR 2 POS 2mm Solder ST Thru-Hole 12 Terminal 1 Port - Rail/Tube (Alt: UPT-02-03.0-01-L-V) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube | 0 |
|
$2.3500 / $3.5900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
UPT-02-03.0-01-L-V
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
UPT-02-03.0-01-L-V
Samtec Inc
Rectangular Power Connector, 2 Contact(s), Male, Solder Terminal, ROHS COMPLIANT
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 1 Week | |
Samacsys Manufacturer | SAMTEC | |
Additional Feature | POWER STRIP10 | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | GOLD | |
Contact Finish Termination | MATTE TIN | |
Contact Gender | MALE | |
Contact Material | BERYLLIUM COPPER | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Termination Type | SOLDER | |
Total Number of Contacts | 2 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for UPT-02-03.0-01-L-V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UPT-02-03.0-01-L-V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
43160-7802 | Rectangular Power Connector, 2 Contact(s), Male, Solder Terminal | Molex | UPT-02-03.0-01-L-V vs 43160-7802 |
30070-0212 | Rectangular Power Connector, 2 Contact(s), Male, Solder Terminal | Molex | UPT-02-03.0-01-L-V vs 30070-0212 |
10131319-02111GPLF | Rectangular Power Connector, 2 Contact(s), Male, Solder Terminal | Amphenol FCi | UPT-02-03.0-01-L-V vs 10131319-02111GPLF |
39-30-0026 | Rectangular Power Connector, 2 Contact(s), Male, Solder Terminal | Molex | UPT-02-03.0-01-L-V vs 39-30-0026 |
6450527-2 | Rectangular Power Connector, 2 Contact(s), Male, Press Fit Terminal | TE Connectivity | UPT-02-03.0-01-L-V vs 6450527-2 |
009090020111861 | Rectangular Power Connector, 2 Contact(s), Male, Solder Terminal | KYOCERA Corporation | UPT-02-03.0-01-L-V vs 009090020111861 |
39-31-0023 | Rectangular Power Connector, 2 Contact(s), Male, Solder Terminal, LEAD FREE | Molex | UPT-02-03.0-01-L-V vs 39-31-0023 |
39-30-7020 | Rectangular Power Connector, 2 Contact(s), Male, Solder Terminal | Molex | UPT-02-03.0-01-L-V vs 39-30-7020 |
917745-2 | 2 CONTACT(S), MALE, POWER CONNECTOR, SOLDER | TE Connectivity | UPT-02-03.0-01-L-V vs 917745-2 |
46007-0502 | Rectangular Power Connector, 2 Contact(s), Male, Solder Terminal, ROHS COMPLIANT | Molex | UPT-02-03.0-01-L-V vs 46007-0502 |