Part Details for 0436500219 by Molex
Overview of 0436500219 by Molex
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Price & Stock for 0436500219
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM14583-ND
|
DigiKey | CONN HEADER VERT 2POS 3MM Min Qty: 1 Lead time: 7 Weeks Container: Tray |
24722 In Stock |
|
$0.5811 / $1.3000 | Buy Now |
DISTI #
0436500219
|
Avnet Americas | Conn Board to Board HDR 2 POS 3mm Solder ST SMD Tray - Trays (Alt: 0436500219) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Tray | 1171 |
|
$0.8673 / $1.2168 | Buy Now |
DISTI #
MOL43650-0219
|
Heilind Electronics | MICROFIT 3.0 SR VERT TH CLIP 5AU 2CKT | Americas - 0 in Stock |
|
$0.5222 / $0.6606 | Buy Now |
DISTI #
43650-0219
|
TTI | Headers & Wire Housings MicroFit 3.0 SR V TH Clip 15Au 2Ckt RoHS: Compliant pbFree: Pb-Free Min Qty: 32 Package Multiple: 32 Container: Tray |
Americas - 2624 In Stock |
|
$0.5750 / $0.7130 | Buy Now |
DISTI #
0436500219
|
Avnet Americas | Conn Board to Board HDR 2 POS 3mm Solder ST SMD Tray - Trays (Alt: 0436500219) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Tray | 1171 |
|
$0.8673 / $1.2168 | Buy Now |
DISTI #
0436500219
|
Avnet Americas | Conn Board to Board HDR 2 POS 3mm Solder ST SMD Tray - Trays (Alt: 0436500219) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Tray | 1171 |
|
$0.8673 / $1.2168 | Buy Now |
DISTI #
0436500219
|
Avnet Asia | Conn Board to Board HDR 2 POS 3mm Solder ST SMD Tray (Alt: 0436500219) RoHS: Compliant Min Qty: 3264 Package Multiple: 3264 Lead time: 9 Weeks, 3 Days | 0 |
|
RFQ |
Part Details for 0436500219
0436500219 CAD Models
0436500219 Part Data Attributes
|
0436500219
Molex
Buy Now
Datasheet
|
Compare Parts:
0436500219
Molex
Rectangular Power Connector, 2 Contact(s), Male, Solder Terminal
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Molex | |
Additional Feature | MICRO-FIT 3.0, POLARIZED, SHROUDED | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | MATTE TIN OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | BRASS | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Termination Type | SOLDER | |
Total Number of Contacts | 2 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 0436500219
This table gives cross-reference parts and alternative options found for 0436500219. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0436500219, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
43160-7802 | Rectangular Power Connector, 2 Contact(s), Male, Solder Terminal | Molex | 0436500219 vs 43160-7802 |
30070-0212 | Rectangular Power Connector, 2 Contact(s), Male, Solder Terminal | Molex | 0436500219 vs 30070-0212 |
10131319-02111GPLF | Rectangular Power Connector, 2 Contact(s), Male, Solder Terminal | Amphenol FCi | 0436500219 vs 10131319-02111GPLF |
39-30-0026 | Rectangular Power Connector, 2 Contact(s), Male, Solder Terminal | Molex | 0436500219 vs 39-30-0026 |
6450527-2 | Rectangular Power Connector, 2 Contact(s), Male, Press Fit Terminal | TE Connectivity | 0436500219 vs 6450527-2 |
009090020111861 | Rectangular Power Connector, 2 Contact(s), Male, Solder Terminal | KYOCERA Corporation | 0436500219 vs 009090020111861 |
39-31-0023 | Rectangular Power Connector, 2 Contact(s), Male, Solder Terminal, LEAD FREE | Molex | 0436500219 vs 39-31-0023 |
39-30-7020 | Rectangular Power Connector, 2 Contact(s), Male, Solder Terminal | Molex | 0436500219 vs 39-30-7020 |
917745-2 | 2 CONTACT(S), MALE, POWER CONNECTOR, SOLDER | TE Connectivity | 0436500219 vs 917745-2 |
46007-0502 | Rectangular Power Connector, 2 Contact(s), Male, Solder Terminal, ROHS COMPLIANT | Molex | 0436500219 vs 46007-0502 |