Part Details for 0436500221 by Molex
Overview of 0436500221 by Molex
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Price & Stock for 0436500221
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM6694CT-ND
|
DigiKey | CONN HEADER SMD 2POS 3MM Min Qty: 1 Lead time: 7 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
19922 In Stock |
|
$1.3308 / $2.7000 | Buy Now |
DISTI #
0436500221
|
Avnet Americas | Conn Power HDR 2 POS 3mm Solder ST SMD 2 Terminal 1 Port Embossed T/R - Tape and Reel (Alt: 0436500221) RoHS: Compliant Min Qty: 1800 Package Multiple: 1800 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$1.0760 / $1.7238 | Buy Now |
DISTI #
V36:1790_06500772
|
Arrow Electronics | Conn Wire to Board HDR 2Power POS 3mm Solder ST Top Entry SMD Micro-Fit 3.0 T/R RoHS: Compliant Min Qty: 1800 Package Multiple: 1800 Lead time: 7 Weeks Date Code: 2233 | Americas - 27000 |
|
$0.7139 / $1.7458 | Buy Now |
DISTI #
V72:2272_06500772
|
Arrow Electronics | Conn Wire to Board HDR 2Power POS 3mm Solder ST Top Entry SMD Micro-Fit 3.0 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks Date Code: 2031 Container: Cut Strips | Americas - 1151 |
|
$1.1424 / $1.9206 | Buy Now |
DISTI #
MOL43650-0221
|
Heilind Electronics | MICROFIT 3.0 SR VERT SMT CLIP TIN 2CKT | Americas - 300 in Stock |
|
$1.1181 / $1.4787 | Buy Now |
DISTI #
65006085
|
Verical | Conn Wire to Board HDR 2Power POS 3mm Solder ST Top Entry SMD Micro-Fit 3.0 T/R RoHS: Compliant Min Qty: 1800 Package Multiple: 1800 Date Code: 2233 | Americas - 27000 |
|
$1.7458 | Buy Now |
DISTI #
42110456
|
Verical | Conn Wire to Board HDR 2Power POS 3mm Solder ST Top Entry SMD Micro-Fit 3.0 T/R RoHS: Compliant Min Qty: 4 Package Multiple: 1 Date Code: 2031 | Americas - 1151 |
|
$1.9206 | Buy Now |
DISTI #
31291483
|
Verical | Conn Wire to Board HDR 2Power POS 3mm Solder ST Top Entry SMD Micro-Fit 3.0 T/R RoHS: Compliant Min Qty: 200 Package Multiple: 200 | Americas - 200 |
|
$1.4321 | Buy Now |
DISTI #
43650-0221
|
TTI | Headers & Wire Housings 2CKT VERT SR HDR SMT TIN RoHS: Compliant pbFree: Pb-Free Min Qty: 200 Package Multiple: 200 Container: Reel |
Americas - 31000 In Stock |
|
$0.7800 / $1.3000 | Buy Now |
DISTI #
0436500221
|
Avnet Americas | Conn Power HDR 2 POS 3mm Solder ST SMD 2 Terminal 1 Port Embossed T/R - Tape and Reel (Alt: 0436500221) RoHS: Compliant Min Qty: 1800 Package Multiple: 1800 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$1.0760 / $1.7238 | Buy Now |
Part Details for 0436500221
0436500221 CAD Models
0436500221 Part Data Attributes:
|
0436500221
Molex
Buy Now
Datasheet
|
Compare Parts:
0436500221
Molex
2 CONTACT(S), MALE, POWER CONNECTOR, SURFACE MOUNT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Molex | |
Additional Feature | MICRO-FIT 3.0, POLARIZED, SHROUDED | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Matte Tin (Sn) - reflowed over Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 2 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 0436500221
This table gives cross-reference parts and alternative options found for 0436500221. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0436500221, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UPT-02-03.0-01-L-V | Rectangular Power Connector, 2 Contact(s), Male, Solder Terminal, ROHS COMPLIANT | Samtec Inc | 0436500221 vs UPT-02-03.0-01-L-V |
0359790244 | Rectangular Power Connector, 2 Contact(s), Male, Solder Terminal, ROHS COMPLIANT | Molex | 0436500221 vs 0359790244 |
0908580022 | Rectangular Power Connector, 2 Contact(s), Male, Solder Terminal, ROHS COMPLIANT | Molex | 0436500221 vs 0908580022 |
46007-0402 | Rectangular Power Connector, 2 Contact(s), Male, Solder Terminal, ROHS COMPLIANT | Molex | 0436500221 vs 46007-0402 |
10127720-022GLF | Minitek® Pwr 3.0, Dual Row, Right Angle Through Hole Header, 2 Positions, Gold Flash plating, GW Compatible LCP, With Pegs, Tray Packing. | Amphenol Communications Solutions | 0436500221 vs 10127720-022GLF |
0908580497 | Rectangular Power Connector, 2 Contact(s), Male, Solder Terminal, ROHS COMPLIANT | Molex | 0436500221 vs 0908580497 |
43160-7702 | Rectangular Power Connector, 2 Contact(s), Male, Solder Terminal | Molex | 0436500221 vs 43160-7702 |
44472-0260 | Rectangular Power Connector, 2 Contact(s), Male, Solder Terminal | Molex | 0436500221 vs 44472-0260 |
B2P3S-VH-BK | Rectangular Power Connector, 2 Contact(s), Male, Solder Terminal | JST Manufacturing | 0436500221 vs B2P3S-VH-BK |
B1P-VHJ-BL | Rectangular Power Connector, 2 Contact(s), Male, Solder Terminal | JST Manufacturing | 0436500221 vs B1P-VHJ-BL |