Part Details for 0436501120 by Molex
Overview of 0436501120 by Molex
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Price & Stock for 0436501120
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0436501120-ND
|
DigiKey | CONN HEADER VERT 11POS 3MM Min Qty: 816 Lead time: 9 Weeks Container: Tray | Temporarily Out of Stock |
|
$3.6297 | Buy Now |
DISTI #
0436501120
|
Avnet Americas | Conn Board to Board HDR 11 POS 3mm Solder ST SMD Tray - Trays (Alt: 0436501120) RoHS: Compliant Min Qty: 816 Package Multiple: 816 Container: Tray | 0 |
|
RFQ |
Part Details for 0436501120
0436501120 CAD Models
0436501120 Part Data Attributes:
|
0436501120
Molex
Buy Now
Datasheet
|
Compare Parts:
0436501120
Molex
11 CONTACT(S), MALE, POWER CONNECTOR, SOLDER
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Additional Feature | MICRO-FIT 3.0, POLARIZED, SHROUDED | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | MATTE TIN OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | BRASS | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Termination Type | SOLDER | |
Total Number of Contacts | 11 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 0436501120
This table gives cross-reference parts and alternative options found for 0436501120. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0436501120, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
646961-2 | Rectangular Power Connector, 11 Contact(s), Male, Press Fit Terminal | TE Connectivity | 0436501120 vs 646961-2 |