Part Details for 0438100012 by Molex
Overview of 0438100012 by Molex
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0438100012
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0438100012-ND
|
DigiKey | CONN HEADER R/A 4POS 4.2MM Min Qty: 768 Lead time: 18 Weeks Container: Tray | Temporarily Out of Stock |
|
$3.8565 | Buy Now |
DISTI #
0438100012
|
Avnet Americas | Conn Wire to Board HDR 4 POS 4.2mm Solder RA Thru-Hole Tray - Trays (Alt: 0438100012) RoHS: Compliant Min Qty: 768 Package Multiple: 384 Lead time: 18 Weeks, 0 Days Container: Tray | 0 |
|
$2.6292 / $3.7529 | Buy Now |
DISTI #
MOL43810-0012
|
Heilind Electronics | MF SMC RA HDR W/CLIP GOLD 4 CKT | Americas - 93 in Stock |
|
$3.0436 / $3.2566 | Buy Now |
DISTI #
43810-0012
|
TTI | Headers & Wire Housings 4CKT RA DR HDR RoHS: Compliant pbFree: Pb-Free Min Qty: 8 Package Multiple: 8 Container: Tray |
Americas - 16 In Stock |
|
$3.4300 | Buy Now |
DISTI #
0438100012
|
Avnet Americas | Conn Wire to Board HDR 4 POS 4.2mm Solder RA Thru-Hole Tray - Trays (Alt: 0438100012) RoHS: Compliant Min Qty: 768 Package Multiple: 384 Lead time: 18 Weeks, 0 Days Container: Tray | 0 |
|
$2.6292 / $3.7529 | Buy Now |
DISTI #
MOL43810-0012
|
Interstate Connecting Components | MF SMC RA HDR W/CLIP GOLD 4 CKT | 31 |
|
$3.0436 / $3.2566 | Buy Now |
Part Details for 0438100012
0438100012 CAD Models
0438100012 Part Data Attributes:
|
0438100012
Molex
Buy Now
Datasheet
|
Compare Parts:
0438100012
Molex
Rectangular Power Connector, 4 Contact(s), Male, Solder Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | Molex | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | MATTE TIN OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | BRASS | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Termination Type | SOLDER | |
Total Number of Contacts | 4 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 0438100012
This table gives cross-reference parts and alternative options found for 0438100012. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0438100012, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
35150-0412 | Rectangular Power Connector, 4 Contact(s), Male, | Molex | 0438100012 vs 35150-0412 |
206832-0401 | Power Connector, 4 Contact(s), Male, Solder Terminal, | Molex | 0438100012 vs 206832-0401 |
TMM-106-01-L-S-003 | Board Connector, 5 Contact(s), 1 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Locking, Black Insulator, | Samtec Inc | 0438100012 vs TMM-106-01-L-S-003 |
0015977044 | Rectangular Power Connector, 4 Contact(s), Male, Solder Terminal, ROHS COMPLIANT | Molex | 0438100012 vs 0015977044 |
TMM-106-06-T-S-004 | Board Connector, 5 Contact(s), 1 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Locking, Black Insulator, | Samtec Inc | 0438100012 vs TMM-106-06-T-S-004 |
105310-1104 | Power Connector, 4 Contact(s), Male, Solder Terminal, | Molex | 0438100012 vs 105310-1104 |
172298-2104 | Rectangular Power Connector, | Molex | 0438100012 vs 172298-2104 |