Part Details for 0438790023 by Molex
Overview of 0438790023 by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 0438790023
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23-0438790023-ND
|
DigiKey | CONN HEADER VERT 6POS 4.2MM Min Qty: 1 Lead time: 39 Weeks Container: Tray |
317 In Stock |
|
$3.4323 / $6.5400 | Buy Now |
DISTI #
0438790023
|
Avnet Americas | Conn Wire to Board HDR 6 POS 4.2mm Solder ST Thru-Hole Tray - Trays (Alt: 0438790023) RoHS: Compliant Min Qty: 560 Package Multiple: 560 Lead time: 16 Weeks, 0 Days Container: Tray | 0 |
|
$2.6221 | Buy Now |
DISTI #
MOL43879-0023
|
Heilind Electronics | MINI-FIT CPI HDR FOR .094PCB CKT TIN | Americas - 0 in Stock15 On Order |
|
$3.3100 / $3.5417 | Buy Now |
DISTI #
43879-0023
|
TTI | Headers & Wire Housings VERT MINIFIT CPI 6P dual row interface RoHS: Compliant pbFree: Pb-Free Min Qty: 560 Package Multiple: 14 Container: Tray | Americas - 0 |
|
$2.9800 / $3.1000 | Buy Now |
Part Details for 0438790023
0438790023 CAD Models
0438790023 Part Data Attributes
|
0438790023
Molex
Buy Now
Datasheet
|
Compare Parts:
0438790023
Molex
Rectangular Power Connector, 6 Contact(s), Male, Press Fit Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Molex | |
Additional Feature | POLARIZED | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 6 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 0438790023
This table gives cross-reference parts and alternative options found for 0438790023. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0438790023, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
50-36-1775 | Rectangular Power Connector, 6 Contact(s), Male, Solder Terminal, ROHS COMPLIANT | Molex | 0438790023 vs 50-36-1775 |
3618-206 | Rectangular Power Connector, 6 Contact(s), Male, Clamp Screw Terminal | Lumberg Connect GmbH | 0438790023 vs 3618-206 |
50-36-1697 | Rectangular Power Connector, 6 Contact(s), Male, Solder Terminal, LOW HALOGEN, ROHS AND REACH COMPLIANT | Molex | 0438790023 vs 50-36-1697 |
46007-1106 | Rectangular Power Connector, 6 Contact(s), Male, Solder Terminal, | Molex | 0438790023 vs 46007-1106 |
2002411116 | Rectangular Power Connector, 6 Contact(s), Male, Solder Terminal, | Molex | 0438790023 vs 2002411116 |
361806 | Rectangular Power Connector, 6 Contact(s), Male, Clamp Screw Terminal | Lumberg Connect GmbH | 0438790023 vs 361806 |
42820-6233 | Rectangular Power Connector, 6 Contact(s), Male, Solder Terminal, | Molex | 0438790023 vs 42820-6233 |
1828780000 | Rectangular Power Connector, 6 Contact(s), Male, Solder Terminal, ROHS COMPLIANT | Weidmüller Interface GmbH & Co. KG | 0438790023 vs 1828780000 |
1813610000 | Rectangular Power Connector, 6 Contact(s), Male, Solder Terminal, ROHS COMPLIANT | Weidmüller Interface GmbH & Co. KG | 0438790023 vs 1813610000 |
009090060111805 | Rectangular Power Connector, 6 Contact(s), Male, Solder Terminal | KYOCERA Corporation | 0438790023 vs 009090060111805 |