Part Details for 0438790055 by Molex
Overview of 0438790055 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 0438790055
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM14590-ND
|
DigiKey | CONN HEADER VERT 4POS 4.2MM Min Qty: 1 Lead time: 16 Weeks Container: Tray |
658 In Stock |
|
$4.0166 / $5.4800 | Buy Now |
DISTI #
MOL43879-0055
|
Heilind Electronics | MINI-FIT CPI HDR FOR .094PCB CKT GOLD | Americas - 0 in Stock |
|
$4.7255 / $4.7960 | Buy Now |
|
Quest Components | 775 |
|
$5.5500 / $11.1000 | Buy Now |
Part Details for 0438790055
0438790055 CAD Models
0438790055 Part Data Attributes
|
0438790055
Molex
Buy Now
Datasheet
|
Compare Parts:
0438790055
Molex
Rectangular Power Connector, 4 Contact(s), Male, Press Fit Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Molex | |
Additional Feature | POLARIZED | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 4 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 0438790055
This table gives cross-reference parts and alternative options found for 0438790055. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0438790055, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2180488-4 | IMP,Power,4PR,R/AH,L-HLD DWN,5.7,6.9Tin | TE Connectivity | 0438790055 vs 2180488-4 |
9090 | Rectangular Power Connector, 4 Contact(s), Male, Solder Terminal | Thomas & Betts | 0438790055 vs 9090 |
68015-405LF | Board Connector, 5 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, LEAD FREE | Amphenol FCi | 0438790055 vs 68015-405LF |
10127720-042LF | Board Connector, 4 Contact(s), Right Angle, Solder Terminal, Locking, Black Insulator, Plug | Amphenol FCi | 0438790055 vs 10127720-042LF |
10131318-04221GPLF | Board Connector, 4 Contact(s), Male, Right Angle, Solder Terminal, Locking, Black Insulator, | Amphenol Communications Solutions | 0438790055 vs 10131318-04221GPLF |
10131318-041110PLF | Minitek® Pwr 4.2 HCC, Dual Row, Right Angle Through Hole Header, Gold Flash plating, Natural Color, 4 Positions, Non GW Compatible Nylon66, Tray Packing, With Pegs. | Amphenol Communications Solutions | 0438790055 vs 10131318-041110PLF |
10136646-04114LF | Board Connector, 4 Contact(s), Male, Right Angle, Solder Terminal, Locking, Natural Insulator | Amphenol FCi | 0438790055 vs 10136646-04114LF |
0039301043 | Rectangular Power Connector, 4 Contact(s), Male, Solder Terminal, HALOGEN FREE AND ROHS COMPLIANT | Molex | 0438790055 vs 0039301043 |
10131318-04121GPLF | Minitek® Pwr 4.2 HCC, Dual Row, Right Angle Through Hole Header, Gold Flash plating, Black Color, 4 Positions, GW Compatible Nylon66, Tray Packing, With Pegs. | Amphenol Communications Solutions | 0438790055 vs 10131318-04121GPLF |
TMM-106-06-T-S-004 | Board Connector, 5 Contact(s), 1 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Locking, Black Insulator, | Samtec Inc | 0438790055 vs TMM-106-06-T-S-004 |