Part Details for 0439141101 by Molex
Overview of 0439141101 by Molex
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0439141101
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM2240-ND
|
DigiKey | CONN RCPT HSG 6POS 10.00MM Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
3904 In Stock |
|
$3.2233 / $5.9700 | Buy Now |
DISTI #
0439141101
|
Avnet Americas | Conn Housing RCP 6 POS 10mm Crimp ST Bag - Bulk (Alt: 0439141101) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 8 Weeks, 0 Days Container: Bulk | 4000 Factory Stock |
|
$3.1620 / $4.0661 | Buy Now |
DISTI #
MOL43914-1101
|
Heilind Electronics | MINI SR. D/R RECEPTACLE 6 439141101 | Americas - 9101 in Stock6000 On Order |
|
$2.7255 / $3.4455 | Buy Now |
DISTI #
43914-1101
|
TTI | Headers & Wire Housings MINIFIT SR 6CKT 10MM DR RECPT HSG BLK RoHS: Compliant pbFree: Pb-Free Min Qty: 2 Package Multiple: 1 Container: Bulk |
Americas - 2142 In Stock |
|
$2.5100 / $3.1700 | Buy Now |
DISTI #
0439141101
|
Avnet Americas | Conn Housing RCP 6 POS 10mm Crimp ST Bag - Bulk (Alt: 0439141101) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 8 Weeks, 0 Days Container: Bulk | 4000 Factory Stock |
|
$3.1620 / $4.0661 | Buy Now |
DISTI #
MOL43914-1101
|
Interstate Connecting Components | MINI SR. D/R RECEPTACLE 6 439141101 | 18201200 On Order |
|
$2.7255 / $3.4455 | Buy Now |
DISTI #
0439141101
|
Avnet Asia | Conn Housing RCP 6 POS 10mm Crimp ST Bag (Alt: 0439141101) RoHS: Compliant Min Qty: 500 Package Multiple: 500 | 0 |
|
RFQ |
Part Details for 0439141101
0439141101 CAD Models
0439141101 Part Data Attributes:
|
0439141101
Molex
Buy Now
Datasheet
|
Compare Parts:
0439141101
Molex
Rectangular Power Connector, 6 Contact(s), Female, Crimp Terminal, Receptacle, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Body/Shell Style | RECEPTACLE | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYESTER | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Termination Type | CRIMP | |
Total Number of Contacts | 6 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 0439141101
This table gives cross-reference parts and alternative options found for 0439141101. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0439141101, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1-178127-6 | Rectangular Power Connector, 6 Contact(s), Female, Crimp Terminal, Receptacle | TE Connectivity | 0439141101 vs 1-178127-6 |
0359559620 | Rectangular Power Connector, 6 Contact(s), Female, Crimp Terminal, Receptacle, ROHS COMPLIANT | Molex | 0439141101 vs 0359559620 |
71694-5006 | Rectangular Power Connector, 6 Contact(s), Female, IDC Terminal, Receptacle | Molex | 0439141101 vs 71694-5006 |
35284-0690 | Rectangular Power Connector, 6 Contact(s), Female, Receptacle | Molex | 0439141101 vs 35284-0690 |
03-09-6062 | Rectangular Power Connector, 6 Contact(s), Female, Crimp Terminal, Receptacle | Molex | 0439141101 vs 03-09-6062 |
23-09-1061 | Rectangular Power Connector, 6 Contact(s), Female, Crimp Terminal, Receptacle | Molex | 0439141101 vs 23-09-1061 |
1-178129-6 | Rectangular Power Connector, 6 Contact(s), Female, Crimp Terminal, Receptacle | TE Connectivity | 0439141101 vs 1-178129-6 |
3-917807-3 | Rectangular Power Connector, 6 Contact(s), Female, Crimp Terminal, Receptacle | TE Connectivity | 0439141101 vs 3-917807-3 |
23-09-1062 | Rectangular Power Connector, 6 Contact(s), Female, Crimp Terminal, Receptacle | Molex | 0439141101 vs 23-09-1062 |
5-178129-6 | 6 CONTACT(S), FEMALE, POWER CONNECTOR, RECEPTACLE | TE Connectivity | 0439141101 vs 5-178129-6 |