Part Details for 0442420006 by Molex
Overview of 0442420006 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0442420006
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM24408-ND
|
DigiKey | CONN HEADER VERT 14POS 3MM Min Qty: 1 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$170.5320 / $189.4800 | Buy Now |
DISTI #
0442420006
|
Avnet Americas | Conn Wire to Board PL 14 POS 3mm Solder Cup ST Panel Mount Bag - Bulk (Alt: 0442420006) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$129.1624 / $207.6149 | Buy Now |
DISTI #
MOL44242-0006
|
Heilind Electronics | MICROFIT 3.0 CONTINUITY TST P G DR 14CKT | Americas - 0 in Stock |
|
$183.9253 / $198.5225 | Buy Now |
Part Details for 0442420006
0442420006 CAD Models
0442420006 Part Data Attributes
|
0442420006
Molex
Buy Now
Datasheet
|
Compare Parts:
0442420006
Molex
14 CONTACT(S), MALE, POWER CONNECTOR, SOLDER, PLUG, LOW HALOGEN, ROHS AND REACH COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | LOW HALOGEN, ROHS AND REACH COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Additional Feature | SHROUDED | |
Body/Shell Style | PLUG | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Termination Type | SOLDER | |
Total Number of Contacts | 14 |
Alternate Parts for 0442420006
This table gives cross-reference parts and alternative options found for 0442420006. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0442420006, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HM4307V-Y | Rectangular Power Connector, 14 Contact(s), Male, Surface Mount Terminal, Plug, ROHS COMPLIANT | Foxconn | 0442420006 vs HM4307V-Y |
HM4307H-C | Rectangular Power Connector, 14 Contact(s), Male, Surface Mount Terminal, Plug, ROHS COMPLIANT | Foxconn | 0442420006 vs HM4307H-C |
HM15070 | Rectangular Power Connector, 14 Contact(s), Male, Solder Terminal, Plug | Foxconn | 0442420006 vs HM15070 |
HM4307V-C | Rectangular Power Connector, 14 Contact(s), Male, Surface Mount Terminal, Plug, ROHS COMPLIANT | Foxconn | 0442420006 vs HM4307V-C |
HM4307H-Y | Rectangular Power Connector, 14 Contact(s), Male, Surface Mount Terminal, Plug, ROHS COMPLIANT | Foxconn | 0442420006 vs HM4307H-Y |
HM4307E | Rectangular Power Connector, 14 Contact(s), Male, Surface Mount Terminal, Plug, ROHS COMPLIANT | Foxconn | 0442420006 vs HM4307E |
1-1969582-4 | Rectangular Power Connector, 14 Contact(s), Male, Solder Terminal, Plug | TE Connectivity | 0442420006 vs 1-1969582-4 |
HM2307E-L | Rectangular Power Connector, 14 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT | Foxconn | 0442420006 vs HM2307E-L |
HM3507E | Rectangular Power Connector, 14 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT | Foxconn | 0442420006 vs HM3507E |
HM4307E-Y | Rectangular Power Connector, 14 Contact(s), Male, Surface Mount Terminal, Plug, ROHS COMPLIANT | Foxconn | 0442420006 vs HM4307E-Y |