Part Details for 1-1969582-4 by TE Connectivity
Overview of 1-1969582-4 by TE Connectivity
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1-1969582-4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40AJ9957
|
Newark | Assy, Hdr, Vert, No- Boss, Dual Row, ep2.5 |Amp Te Connectivity 1-1969582-4 RoHS: Not Compliant Min Qty: 2400 Package Multiple: 1 Date Code: 0 Container: Bulk | 5945 |
|
$0.7800 | Buy Now |
DISTI #
96X8245
|
Newark | Assy, Hdr, Vert, No-Boss, Dual Row, ep2.5 |Te Connectivity 1-1969582-4 RoHS: Not Compliant Min Qty: 1280 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.6260 / $0.7130 | Buy Now |
DISTI #
2266-1-1969582-4-ND
|
DigiKey | CONN HEADER VERT 14POS 2.5MM Min Qty: 1 Lead time: 18 Weeks Container: Box MARKETPLACE PRODUCT |
5945 In Stock |
|
$0.6500 / $0.6900 | Buy Now |
DISTI #
A119090-ND
|
DigiKey | CONN HEADER VERT 14POS 2.5MM Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
3 In Stock |
|
$0.7500 | Buy Now |
DISTI #
571-1-1969582-4
|
Mouser Electronics | Headers & Wire Housings ASSY, HDR, VERT, NO- BOSS, DUAL ROW,EP2.5 RoHS: Compliant | 0 |
|
$0.6720 / $0.7010 | Order Now |
|
Future Electronics | 14 Position Dual Row 2.5 mm Economy Power 2.5 Vertical Pin Header Plug RoHS: Compliant pbFree: Yes Min Qty: 4800 Package Multiple: 4800 Lead time: 16 Weeks Container: Box | 0Box |
|
$0.6750 | Buy Now |
DISTI #
AMP1-1969582-4
|
Heilind Electronics | ASSY, HDR, VERT, NO-BOSS, DUAL | Americas - 0 in Stock |
|
$0.6718 / $0.6922 | Buy Now |
|
Onlinecomponents.com | Conn Shrouded Header HDR 14 POS 2.5mm Solder ST Thru-Hole Box/Carton RoHS: Compliant |
5945 Partner Stock |
|
$0.7520 / $0.8670 | Buy Now |
DISTI #
AMP1-1969582-4
|
Interstate Connecting Components | ASSY, HDR, VERT, NO-BOSS, DUAL | 0 |
|
$0.6718 / $0.6922 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 7728 |
|
RFQ |
Part Details for 1-1969582-4
1-1969582-4 CAD Models
1-1969582-4 Part Data Attributes
|
1-1969582-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-1969582-4
TE Connectivity
(1-1969582-4) ASSY, HDR, VERT, NO-BOSS, DUAL ROW,EP2.5
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Additional Feature | LATCHED, SHROUDED | |
Body/Shell Style | PLUG | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYAMIDE | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Termination Type | SOLDER | |
Total Number of Contacts | 14 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 1-1969582-4
This table gives cross-reference parts and alternative options found for 1-1969582-4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1-1969582-4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HM4307E | Rectangular Power Connector, 14 Contact(s), Male, Surface Mount Terminal, Plug, ROHS COMPLIANT | Foxconn | 1-1969582-4 vs HM4307E |
1-794512-1 | 14 CONTACT(S), MALE, POWER CONNECTOR, SOLDER | TE Connectivity | 1-1969582-4 vs 1-794512-1 |
HM4307H | Rectangular Power Connector, 14 Contact(s), Male, Surface Mount Terminal, Plug, ROHS COMPLIANT | Foxconn | 1-1969582-4 vs HM4307H |
HM4307H-C | Rectangular Power Connector, 14 Contact(s), Male, Surface Mount Terminal, Plug, ROHS COMPLIANT | Foxconn | 1-1969582-4 vs HM4307H-C |
HM2507E | Rectangular Power Connector, 14 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT | Foxconn | 1-1969582-4 vs HM2507E |
HM4307H-Y | Rectangular Power Connector, 14 Contact(s), Male, Surface Mount Terminal, Plug, ROHS COMPLIANT | Foxconn | 1-1969582-4 vs HM4307H-Y |
HM2007E | Rectangular Power Connector, 14 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT | Foxconn | 1-1969582-4 vs HM2007E |
1-1969582-4 | Rectangular Power Connector, 14 Contact(s), Male, Solder Terminal, Plug | TE Connectivity | 1-1969582-4 vs 1-1969582-4 |
HM15073 | Rectangular Power Connector, 14 Contact(s), Male, Solder Terminal, Plug | Foxconn | 1-1969582-4 vs HM15073 |
HM3507E | Rectangular Power Connector, 14 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT | Foxconn | 1-1969582-4 vs HM3507E |