Part Details for 044607.5ZRP by Littelfuse Inc
Overview of 044607.5ZRP by Littelfuse Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 044607.5ZRP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05M2217
|
Newark | Fuse, Smd, 7.5A, Fast Acting, Fuse Current:7.5A, Blow Characteristic:Fast Acting, Voltage Rating Vac:125Vac, Voltage Rating Vdc:125Vdc, Fuse Case Style:10.92Mm X 8.76Mm, Product Range:446 Series, Breaking Capacity Current Ac:100A Rohs Compliant: Yes |Littelfuse 044607.5ZRP Min Qty: 800 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.8600 | Buy Now |
DISTI #
F2712CT-ND
|
DigiKey | FUSE BRD MT 7.5A 350VAC 125VDC Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR), Tape & Reel (TR) |
13555 In Stock |
|
$0.4338 / $1.3900 | Buy Now |
DISTI #
576-044607.5ZRP
|
Mouser Electronics | Surface Mount Fuses 350V FA EBF SMF 7.5A RoHS: Compliant | 506 |
|
$0.5410 / $1.3700 | Buy Now |
|
Future Electronics | 446 Series Fast-Acting 350 V 7.5 A 10.92 x 8.76 mm Surface Mount EBF Fuse RoHS: Compliant pbFree: Yes Min Qty: 800 Package Multiple: 800 Container: Reel | 0Reel |
|
$0.5250 / $0.5750 | Buy Now |
|
Quest Components | 640 |
|
$0.6180 / $1.5450 | Buy Now | |
DISTI #
044607.5ZRP
|
TTI | Surface Mount Fuses 350V FA EBF SMF 7.5A RoHS: Compliant pbFree: Pb-Free Min Qty: 800 Package Multiple: 800 Container: Reel | Americas - 0 |
|
$0.5360 | Buy Now |
DISTI #
044607.5ZRP
|
TME | Fuse: fuse, quick blow, 7.5A, 350VAC, SMD, 10.92x3.81x8.76mm, 446 Min Qty: 1 | 490 |
|
$0.5900 / $1.3830 | Buy Now |
|
Ozdisan Elektronik | FUSE BRD MNT 7.5A 350VAC 125VDC | 0 |
|
$0.8381 / $0.9638 | RFQ |
|
Sense Electronic Company Limited | SMD | 646 |
|
RFQ |
Part Details for 044607.5ZRP
044607.5ZRP CAD Models
044607.5ZRP Part Data Attributes
|
044607.5ZRP
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
044607.5ZRP
Littelfuse Inc
Electric Fuse, Fast Blow, 7.5A, 350VAC, 125VDC, 100A (IR), Surface Mount, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.10.00.40 | |
Samacsys Manufacturer | LITTELFUSE | |
Blow Characteristic | FAST | |
Body Breadth | 3.81 mm | |
Body Height | 8.76 mm | |
Body Length or Diameter | 10.92 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Joule Integral-Nom | 68 J | |
Mounting Feature | SURFACE MOUNT | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -60 °C | |
Packing Method | TR | |
Rated Breaking Capacity | 100 A | |
Rated Current | 7.5 A | |
Rated Voltage(AC) | 350 V | |
Reference Standard | CSA; UL | |
Surface Mount | YES | |
Terminal Shape | GULL WING | |
Trip Time or Delay | 5 s |
Alternate Parts for 044607.5ZRP
This table gives cross-reference parts and alternative options found for 044607.5ZRP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 044607.5ZRP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
044607.5ZR | Electric Fuse, Fast Blow, 7.5A, 350VAC, 125VDC, 100A (IR), Surface Mount, ROHS COMPLIANT | Littelfuse Inc | 044607.5ZRP vs 044607.5ZR |