Part Details for 0453.100MR by Littelfuse Inc
Overview of 0453.100MR by Littelfuse Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Automotive
Price & Stock for 0453.100MR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91T2938
|
Newark | Fuse 125V V/Fa Nano2 Rohs .100A/ Tr |Littelfuse 0453.100MR Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.3400 / $1.7100 | Buy Now |
DISTI #
18-0453.100MRCT-ND
|
DigiKey | FUSE BRD MT 100MA 125VAC/VDC SMD Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2408 In Stock |
|
$1.2924 / $3.1300 | Buy Now |
DISTI #
576-0453.100MR
|
Mouser Electronics | Surface Mount Fuses 125VAC 0.1A 3.1ohms 453 NANO2 RoHS: Compliant | 5112 |
|
$1.2900 / $2.6300 | Buy Now |
|
Bristol Electronics | 3000 |
|
RFQ | ||
|
Ozdisan Elektronik | FUSE BOARD MNT 100MA 125VAC/VDC | 0 |
|
$3.1477 / $3.4625 | RFQ |
Part Details for 0453.100MR
0453.100MR CAD Models
0453.100MR Part Data Attributes
|
0453.100MR
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
0453.100MR
Littelfuse Inc
Electric Fuse, Very Fast Blow, 0.1A, 50A (IR), NANO,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.10.00.40 | |
Samacsys Manufacturer | LITTELFUSE | |
Blow Characteristic | VERY FAST | |
Body Breadth | 2.69 mm | |
Body Height | 2.69 mm | |
Body Length or Diameter | 6.1 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | NANO | |
JESD-609 Code | e4 | |
Joule Integral-Nom | ||
Mounting Feature | SURFACE MOUNT | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | TR | |
Rated Breaking Capacity | 50 A | |
Rated Current | 0.1 A | |
Rated Voltage(AC) | 125 V | |
Rated Voltage(DC) | 125 V | |
Reference Standard | CSA; CUL; UL | |
Surface Mount | YES | |
Terminal Finish | SILVER | |
Terminal Shape | WRAPAROUND | |
Trip Time or Delay | 5 s |
Alternate Parts for 0453.100MR
This table gives cross-reference parts and alternative options found for 0453.100MR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0453.100MR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0448.100NR | Electric Fuse, Very Fast Blow, 0.1A, 125VAC, 125VDC, 50A (IR), Surface Mount, ROHS COMPLIANT | Littelfuse Inc | 0453.100MR vs 0448.100NR |
0448.100MR | Electric Fuse, Fast Blow, 0.1A, 125VAC, 125VDC, 50A (IR), Surface Mount, NANO, HALOGEN FREE AND ROHS COMPLIANT | Littelfuse Inc | 0453.100MR vs 0448.100MR |
0453.100NR | Electric Fuse, Very Fast Blow, 0.1A, 50A (IR), NANO, | Littelfuse Inc | 0453.100MR vs 0453.100NR |
0453.100MRL | Electric Fuse, Very Fast Blow, 0.1A, 125VAC, 125VDC, 50A (IR), Surface Mount, ROHS COMPLIANT | Littelfuse Inc | 0453.100MR vs 0453.100MRL |
0451.100NR | Electric Fuse, Very Fast Blow, 0.1A, 125VAC, 125VDC, 50A (IR), Surface Mount, NANO, | Littelfuse Inc | 0453.100MR vs 0451.100NR |