-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Electric Fuse, Fast Blow, 10A, 125VAC, 125VDC, 35A (IR), Surface Mount, NANO, HALOGEN FREE AND ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
25R5548
|
Newark | Fuse, V Fast Acting, Smd, 10A, Fuse Current:10A, Blow Characteristic:Very Fast Acting, Voltage Rating Vac:125Vac, Voltage Rating Vdc:125Vdc, Fuse Case Style:2410 (6125 Metric), Product Range:Nano2 448 Series, Msl:Msl 1 - Unlimited Rohs Compliant: Yes |Littelfuse 0448010.MR RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 1404 |
|
$1.4100 / $2.3300 | Buy Now |
DISTI #
58K7722
|
Newark | Smd Fuse, Very Fast Act, 35A, 125Vac, Fuse Current:10A, Blow Characteristic:Very Fast Acting, Voltage Rating Vac:125Vac, Voltage Rating Vdc:125Vdc, Fuse Case Style:2410 [6125 Metric], Product Range:Nano2 448 Series Rohs Compliant: Yes |Littelfuse 0448010.MR RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.9590 / $1.2200 | Buy Now |
DISTI #
F1646CT-ND
|
DigiKey | FUSE BRD MNT 10A 125VAC/VDC 2SMD Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
328 In Stock |
|
$0.9360 / $2.2100 | Buy Now |
DISTI #
576-0448010.MR
|
Mouser Electronics | Surface Mount Fuses 125VAC 10A .007ohms 448 NANO2 RoHS: Compliant | 1000 |
|
$0.9360 / $1.8400 | Buy Now |
|
Future Electronics | 448 Series Very Fast-Acting 125 V 10 A 6.1 x 2.69 mm NANO2® Ceramic Fuse RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 13 Weeks Container: Reel | 19000Reel |
|
$0.9200 / $1.0100 | Buy Now |
|
Future Electronics | 448 Series Very Fast-Acting 125 V 10 A 6.1 x 2.69 mm NANO2® Ceramic Fuse RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 13 Weeks Container: Reel | 0Reel |
|
$0.9200 / $1.0100 | Buy Now |
|
Bristol Electronics | 297 |
|
RFQ | ||
|
Quest Components | FAST BLOW ELECTRIC FUSE, 10A, 125VAC, 125VDC, 35A (IR), SURFACE MOUNT | 800 |
|
$1.3395 / $3.5720 | Buy Now |
|
Quest Components | FAST BLOW ELECTRIC FUSE, 10A, 125VAC, 125VDC, 35A (IR), SURFACE MOUNT | 12 |
|
$1.5750 / $2.1000 | Buy Now |
DISTI #
0448010.MR.
|
TTI | Surface Mount Fuses 10A 125V VERY FAST ACTING RoHS: Compliant pbFree: Pb-Free Min Qty: 5 Package Multiple: 5 Container: Cut Tape |
Americas - 895 In Stock |
|
$1.9600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
0448010.MR
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
0448010.MR
Littelfuse Inc
Electric Fuse, Fast Blow, 10A, 125VAC, 125VDC, 35A (IR), Surface Mount, NANO, HALOGEN FREE AND ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.10.00.40 | |
Samacsys Manufacturer | LITTELFUSE | |
Additional Feature | RATED BREAKING CAPACITY AT 125 VDC : 50 A | |
Blow Characteristic | VERY FAST | |
Body Breadth | 2.69 mm | |
Body Height | 2.69 mm | |
Body Length or Diameter | 6.1 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | NANO | |
JESD-609 Code | e4 | |
Joule Integral-Nom | 28 J | |
Mounting Feature | SURFACE MOUNT | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | TR | |
Rated Breaking Capacity | 35 A | |
Rated Current | 10 A | |
Rated Voltage(AC) | 125 V | |
Rated Voltage(DC) | 125 V | |
Reference Standard | CE; CSA; PSE; UKCA; UL | |
Surface Mount | YES | |
Terminal Finish | GOLD | |
Terminal Shape | WRAPAROUND | |
Trip Time or Delay | 5 s |
This table gives cross-reference parts and alternative options found for 0448010.MR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0448010.MR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0453010NR | Electric Fuse, CHIP | Littelfuse Inc | 0448010.MR vs 0453010NR |
0453010.MRL | Electric Fuse, Very Fast Blow, 10A, 125VAC, 125VDC, 35A (IR), Surface Mount, ROHS COMPLIANT | Littelfuse Inc | 0448010.MR vs 0453010.MRL |
0453010MR | Electric Fuse, CHIP | Littelfuse Inc | 0448010.MR vs 0453010MR |
0453010.MR | Electric Fuse, Very Fast Blow, 10A, 125VAC, 125VDC, 35A (IR), Surface Mount, NANO, ROHS COMPLIANT | Littelfuse Inc | 0448010.MR vs 0453010.MR |
R451010.NR | Electric Fuse, CHIP | Littelfuse Inc | 0448010.MR vs R451010.NR |
0453010.NRL | Electric Fuse, Very Fast Blow, 10A, 125VAC, 125VDC, 35A (IR), Surface Mount, ROHS COMPLIANT | Littelfuse Inc | 0448010.MR vs 0453010.NRL |
0448010. | Electric Fuse, Very Fast Blow, 10A, 125VAC, 125VDC, 35A (IR), Surface Mount, ROHS COMPLIANT | Littelfuse Inc | 0448010.MR vs 0448010. |
0448010.NR | Electric Fuse, Very Fast Blow, 10A, 125VAC, 125VDC, 35A (IR), Surface Mount, ROHS COMPLIANT | Littelfuse Inc | 0448010.MR vs 0448010.NR |
R451010. | Electric Fuse, Very Fast Blow, 10A, 125VAC, 125VDC, 35A (IR), Surface Mount, LEAD FREE | Littelfuse Inc | 0448010.MR vs R451010. |
R451010.MR | Electric Fuse, CHIP | Littelfuse Inc | 0448010.MR vs R451010.MR |