Datasheets
R451010.MRL by: Littelfuse Inc

Electric Fuse, Very Fast Blow, 10A, 125VAC, 125VDC, 35A (IR), Surface Mount, ROHS COMPLIANT

Part Details for R451010.MRL by Littelfuse Inc

Overview of R451010.MRL by Littelfuse Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for R451010.MRL

R451010.MRL CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

R451010.MRL Part Data Attributes

R451010.MRL Littelfuse Inc
Buy Now Datasheet
Compare Parts:
R451010.MRL Littelfuse Inc Electric Fuse, Very Fast Blow, 10A, 125VAC, 125VDC, 35A (IR), Surface Mount, ROHS COMPLIANT
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer LITTELFUSE INC
Package Description ROHS COMPLIANT
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8536.10.00.40
Additional Feature RATED BREAKING CAPACITY AT 125 VDC: 50 A
Blow Characteristic VERY FAST
Body Breadth 2.69 mm
Body Height 2.69 mm
Body Length or Diameter 6.1 mm
Circuit Protection Type ELECTRIC FUSE
JESD-609 Code e4
Joule Integral-Nom 26 J
Mounting Feature SURFACE MOUNT
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Packing Method TAPE AND REEL
Rated Breaking Capacity 35 A
Rated Current 10 A
Rated Voltage(AC) 125 V
Rated Voltage(DC) 125 V
Reference Standard CSA; PSE; UL
Surface Mount YES
Terminal Finish GOLD
Terminal Shape WRAPAROUND

Alternate Parts for R451010.MRL

This table gives cross-reference parts and alternative options found for R451010.MRL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R451010.MRL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
0453010NR Electric Fuse, CHIP Littelfuse Inc R451010.MRL vs 0453010NR
0453010.MRL Electric Fuse, Very Fast Blow, 10A, 125VAC, 125VDC, 35A (IR), Surface Mount, ROHS COMPLIANT Littelfuse Inc R451010.MRL vs 0453010.MRL
0448010.MR Electric Fuse, Fast Blow, 10A, 125VAC, 125VDC, 35A (IR), Surface Mount, NANO, HALOGEN FREE AND ROHS COMPLIANT Littelfuse Inc R451010.MRL vs 0448010.MR
0453010MR Electric Fuse, CHIP Littelfuse Inc R451010.MRL vs 0453010MR
0453010.MR Electric Fuse, Very Fast Blow, 10A, 125VAC, 125VDC, 35A (IR), Surface Mount, NANO, ROHS COMPLIANT Littelfuse Inc R451010.MRL vs 0453010.MR
R451010.NR Electric Fuse, CHIP Littelfuse Inc R451010.MRL vs R451010.NR
0453010.NRL Electric Fuse, Very Fast Blow, 10A, 125VAC, 125VDC, 35A (IR), Surface Mount, ROHS COMPLIANT Littelfuse Inc R451010.MRL vs 0453010.NRL
0448010. Electric Fuse, Very Fast Blow, 10A, 125VAC, 125VDC, 35A (IR), Surface Mount, ROHS COMPLIANT Littelfuse Inc R451010.MRL vs 0448010.
0448010.NR Electric Fuse, Very Fast Blow, 10A, 125VAC, 125VDC, 35A (IR), Surface Mount, ROHS COMPLIANT Littelfuse Inc R451010.MRL vs 0448010.NR
R451010. Electric Fuse, Very Fast Blow, 10A, 125VAC, 125VDC, 35A (IR), Surface Mount, LEAD FREE Littelfuse Inc R451010.MRL vs R451010.
Part Number Description Manufacturer Compare
0448010.MR Electric Fuse, Fast Blow, 10A, 125VAC, 125VDC, 35A (IR), Surface Mount, NANO, HALOGEN FREE AND ROHS COMPLIANT Littelfuse Inc R451010.MRL vs 0448010.MR
0157010DR Electric Fuse, Very Fast Blow, 10A, 125VAC, 125VDC, 35A (IR), Surface Mount, HALOGEN FREE AND ROHS COMPLIANT Littelfuse Inc R451010.MRL vs 0157010DR
0453010MR Electric Fuse, CHIP Littelfuse Inc R451010.MRL vs 0453010MR
0453010.NRL Electric Fuse, Very Fast Blow, 10A, 125VAC, 125VDC, 35A (IR), Surface Mount, ROHS COMPLIANT Littelfuse Inc R451010.MRL vs 0453010.NRL
0448010.NR Electric Fuse, Very Fast Blow, 10A, 125VAC, 125VDC, 35A (IR), Surface Mount, ROHS COMPLIANT Littelfuse Inc R451010.MRL vs 0448010.NR
0453010.MR Electric Fuse, Very Fast Blow, 10A, 125VAC, 125VDC, 35A (IR), Surface Mount, NANO, ROHS COMPLIANT Littelfuse Inc R451010.MRL vs 0453010.MR
0453010NR Electric Fuse, CHIP Littelfuse Inc R451010.MRL vs 0453010NR
R451010 Electric Fuse, Very Fast Blow, 10A, 125VAC, 125VDC, 35A (IR), Surface Mount, LEAD FREE Littelfuse Inc R451010.MRL vs R451010
0453010.L Electric Fuse, CHIP, ROHS, COMPLIANT Littelfuse Inc R451010.MRL vs 0453010.L
0448010. Electric Fuse, Very Fast Blow, 10A, 125VAC, 125VDC, 35A (IR), Surface Mount, ROHS COMPLIANT Littelfuse Inc R451010.MRL vs 0448010.

R451010.MRL Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for R451010.MRL by Littelfuse Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: R451010.MRL by Littelfuse Inc

Select Manufacturer
Which Manufacturer of R451010.MRL would you like to use for your alert(s)?
  • Please alert me when R451010.MRL inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for R451010.MRL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for R451010.MRL to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for R451010.MRL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for R451010.MRL.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare R451010.MRL by Littelfuse Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: