There are no models available for this part yet.
Overview of 04483.15MR by Littelfuse Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 6 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Environmental Monitoring
Industrial Automation
Agriculture Technology
Medical Imaging
Price & Stock for 04483.15MR by Littelfuse Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
58K7729
|
Newark | Fuse, Smd, 3.15A, Fast Acting, Fuse Current:3.15A, Blow Characteristic:Very Fast Acting, Voltage Rating Vac:125Vac, Voltage Rating Vdc:125Vdc, Fuse Case Style:2410 [6125 Metric], Product Range:Nano2 448 Series, External Depth:2.69Mm Rohs Compliant: Yes |Littelfuse 04483.15MR RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.7700 | Buy Now | |
DISTI #
F1653CT-ND
|
DigiKey | FUSE BRD MT 3.15A 125VAC/VDC SMD Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
840 In Stock |
|
$0.5899 / $1.4500 | Buy Now | |
DISTI #
576-04483.15MR
|
Mouser Electronics | Surface Mount Fuses 125VAC 3.15A .023ohms 448 NANO2 RoHS: Compliant | 139 |
|
$0.5890 / $1.2100 | Buy Now | |
Future Electronics | 448 Series Very Fast-Acting 125 V 3.15 A 6.1 x 2.69 mm NANO2® Ceramic Fuse RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 13 Weeks Container: Reel | 0Reel |
|
$0.5800 / $0.6250 | Buy Now | ||
Ozdisan Elektronik | FUSE BOARD MNT 3.15A 125VAC/VDC | 0 |
|
$1.4790 / $1.6269 | RFQ |
CAD Models for 04483.15MR by Littelfuse Inc
Part Data Attributes for 04483.15MR by Littelfuse Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
LITTELFUSE INC
|
Package Description
|
HALOGEN FREE AND ROHS COMPLIANT
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.10.00.40
|
Samacsys Manufacturer
|
LITTELFUSE
|
Additional Feature
|
RATED BREAKING CAPACITY AT 125 VDC : 50 A
|
Blow Characteristic
|
VERY FAST
|
Body Breadth
|
2.69 mm
|
Body Height
|
2.69 mm
|
Body Length or Diameter
|
6.1 mm
|
Circuit Protection Type
|
ELECTRIC FUSE
|
Fuse Size
|
NANO
|
JESD-609 Code
|
e4
|
Joule Integral-Nom
|
1 J
|
Mounting Feature
|
SURFACE MOUNT
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Packing Method
|
TR
|
Rated Breaking Capacity
|
50 A
|
Rated Current
|
3.15 A
|
Rated Voltage(AC)
|
125 V
|
Rated Voltage(DC)
|
125 V
|
Reference Standard
|
CE; CSA; PSE; UKCA; UL
|
Surface Mount
|
YES
|
Terminal Finish
|
GOLD
|
Terminal Shape
|
WRAPAROUND
|
Trip Time or Delay
|
5 s
|
Alternate Parts for 04483.15MR
This table gives cross-reference parts and alternative options found for 04483.15MR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 04483.15MR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
04513.15NR | Electric Fuse, Very Fast Blow, 3.15A, 125VAC, 125VDC, 50A (IR), Surface Mount, NANO, | Littelfuse Inc | 04483.15MR vs 04513.15NR |
R4513.15NRL | Electric Fuse, CHIP, ROHS, COMPLIANT | Littelfuse Inc | 04483.15MR vs R4513.15NRL |
04513.15NRSN | Electric Fuse, Very Fast Blow, 3.15A, 50A (IR), NANO, HALOGEN FREE AND ROHS COMPLIANT | Littelfuse Inc | 04483.15MR vs 04513.15NRSN |
R4513.15L | Electric Fuse, CHIP, ROHS, COMPLIANT | Littelfuse Inc | 04483.15MR vs R4513.15L |
04533.15MR | Electric Fuse, Very Fast Blow, 3.15A, 125VAC, 125VDC, 50A (IR), Surface Mount, NANO, ROHS COMPLIANT | Littelfuse Inc | 04483.15MR vs 04533.15MR |
04513.15NRL | Electric Fuse, Very Fast Blow, 3.15A, 125VAC, 125VDC, 50A (IR), Surface Mount, NANO, HALOGEN FREE AND ROHS COMPLIANT | Littelfuse Inc | 04483.15MR vs 04513.15NRL |
04533.15NRL | Electric Fuse, Very Fast Blow, 3.15A, 125VAC, 125VDC, 50A (IR), Surface Mount, ROHS COMPLIANT | Littelfuse Inc | 04483.15MR vs 04533.15NRL |
R4513.15 | Electric Fuse, CHIP | Littelfuse Inc | 04483.15MR vs R4513.15 |
04513.15MR | Electric Fuse, Very Fast Blow, 3.15A, 125VAC, 125VDC, 50A (IR), Surface Mount, NANO, | Littelfuse Inc | 04483.15MR vs 04513.15MR |
4533.15 | Electric Fuse, VERY FAST BLOW ELECTRIC FUSE, 0.022A, 125VAC, 125VDC, 50A (IR), SURFACE MOUNT, LEAD FREE | Littelfuse Inc | 04483.15MR vs 4533.15 |