Part Details for 0451002.MR by Littelfuse Inc
Overview of 0451002.MR by Littelfuse Inc
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0451002.MR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 8 | 9041 |
|
$0.1755 / $0.6750 | Buy Now |
|
Bristol Electronics | 2850 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 8 | 1230 |
|
$0.1890 / $0.6750 | Buy Now |
|
Bristol Electronics | 1000 |
|
RFQ | ||
|
Quest Components | FUSE,2A,125V,FAST ACTING,SMD,2410-CASE,NANO SMF | 15150 |
|
$0.2435 / $0.8115 | Buy Now |
|
Quest Components | FUSE,2A,125V,FAST ACTING,SMD,2410-CASE,NANO SMF | 4472 |
|
$0.1925 / $0.5500 | Buy Now |
|
Quest Components | FUSE,2A,125V,FAST ACTING,SMD,2410-CASE,NANO SMF | 3328 |
|
$0.2340 / $0.9000 | Buy Now |
|
Quest Components | FUSE,2A,125V,FAST ACTING,SMD,2410-CASE,NANO SMF | 2940 |
|
$0.2340 / $0.9000 | Buy Now |
|
Quest Components | FUSE,2A,125V,FAST ACTING,SMD,2410-CASE,NANO SMF | 2707 |
|
$0.3630 / $0.9900 | Buy Now |
|
Quest Components | FUSE,2A,125V,FAST ACTING,SMD,2410-CASE,NANO SMF | 2280 |
|
$0.5775 / $1.6500 | Buy Now |
Part Details for 0451002.MR
0451002.MR CAD Models
0451002.MR Part Data Attributes
|
0451002.MR
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
0451002.MR
Littelfuse Inc
Electric Fuse, Very Fast Blow, 2A, 125VAC, 125VDC, 50A (IR), Surface Mount, NANO,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.10.00.40 | |
Samacsys Manufacturer | LITTELFUSE | |
Blow Characteristic | VERY FAST | |
Body Breadth | 2.69 mm | |
Body Height | 2.69 mm | |
Body Length or Diameter | 6.1 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | NANO | |
JESD-609 Code | e0 | |
Joule Integral-Nom | ||
Mounting Feature | SURFACE MOUNT | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | TAPE AND REEL | |
Rated Breaking Capacity | 50 A | |
Rated Current | 2 A | |
Rated Voltage(AC) | 125 V | |
Rated Voltage(DC) | 125 V | |
Reference Standard | CE; CSA; PSE; UL | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WRAPAROUND | |
Trip Time or Delay | 14400 s |
Alternate Parts for 0451002.MR
This table gives cross-reference parts and alternative options found for 0451002.MR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0451002.MR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
R451002. | Electric Fuse, CHIP | Littelfuse Inc | 0451002.MR vs R451002. |
R451002.L | Electric Fuse, Very Fast Blow, 2A, 125VAC, 125VDC, Surface Mount, ROHS COMPLIANT | Littelfuse Inc | 0451002.MR vs R451002.L |
0448002. | Electric Fuse, Very Fast Blow, 2A, 125VAC, 125VDC, 50A (IR), Surface Mount, ROHS COMPLIANT | Littelfuse Inc | 0451002.MR vs 0448002. |
0451002.NRSN | Electric Fuse, Very Fast Blow, 2A, 50A (IR), NANO, HALOGEN FREE AND ROHS COMPLIANT | Littelfuse Inc | 0451002.MR vs 0451002.NRSN |
453002 | Electric Fuse, VERY FAST BLOW ELECTRIC FUSE, 2A, 125VAC, 125VDC, 50A (IR), SURFACE MOUNT, LEAD FREE | Littelfuse Inc | 0451002.MR vs 453002 |
R451002.MRL | Electric Fuse, ROHS COMPLIANT | Littelfuse Inc | 0451002.MR vs R451002.MRL |
0451002. | Electric Fuse, Very Fast Blow, 2A, 125VAC, 125VDC, 50A (IR), Surface Mount, | Littelfuse Inc | 0451002.MR vs 0451002. |
0453002.NRL | Electric Fuse, Very Fast Blow, 2A, 125VAC, 125VDC, 50A (IR), Surface Mount, NANO, ROHS COMPLIANT | Littelfuse Inc | 0451002.MR vs 0453002.NRL |
0451002.NR | Electric Fuse, Very Fast Blow, 2A, 125VAC, 125VDC, 50A (IR), Surface Mount, NANO, | Littelfuse Inc | 0451002.MR vs 0451002.NR |
0451002.MRSN | Electric Fuse, Very Fast Blow, 2A, 50A (IR), NANO, HALOGEN FREE AND ROHS COMPLIANT | Littelfuse Inc | 0451002.MR vs 0451002.MRSN |