Part Details for 0452.750MRL by Littelfuse Inc
Overview of 0452.750MRL by Littelfuse Inc
- Distributor Offerings: (21 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0452.750MRL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12J2899
|
Newark | Fuse, Smd, 750Ma, Slow Blow, Fuse Current:750Ma, Blow Characteristic:Slow Blow, Voltage Rating Vac:125Vac, Voltage Rating Vdc:125Vdc, Fuse Case Style:2410 [6125 Metric], Product Range:Nano2 Slo-Blo 452 Series, Body Material:Ceramic Rohs Compliant: Yes |Littelfuse 0452.750MRL Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 140 |
|
$1.2000 / $1.9900 | Buy Now |
DISTI #
53K9072
|
Newark | Fuse, Smd, 750Ma, Slow Blow, Full Reel, Fuse Current:750Ma, Blow Characteristic:Slow Blow, Voltage Rating Vac:125Vac, Voltage Rating Vdc:125Vdc, Fuse Case Style:2410 [6125 Metric], Product Range:Nano2 Slo-Blo 452 Series, Length:6.1Mmrohs Compliant: Yes |Littelfuse 0452.750MRL Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.7830 / $0.9910 | Buy Now |
DISTI #
39X0292
|
Newark | Fuse, 0.75A, 125Vac/Vdc, Time Delay, Smd, Fuse Current:750Ma, Product Range:Nano 452 Series, Voltage Rating Vac:125Vac, Voltage Rating V Dc:32Vdc, Blow Characteristic:Time Delay, Fuse Case Style:Smd, Breaking Capacity Current Ac:50A, rohs Compliant: Yes |Littelfuse 0452.750MRL Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.9680 / $1.9100 | Buy Now |
DISTI #
F2599CT-ND
|
DigiKey | FUSE BRD MT 750MA 125VAC/VDC SMD Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3149 In Stock |
|
$0.7721 / $1.9500 | Buy Now |
DISTI #
576-0452.750MRL
|
Mouser Electronics | Surface Mount Fuses 125VAC 0.75A .36ohms 452 NANO2 RoHS: Compliant | 2259 |
|
$0.7640 / $1.8600 | Buy Now |
DISTI #
70519120
|
RS | Fuse, 0.75A T Non-Resettable, Surface Mount, 125 V | Littelfuse 0452.750MRL RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 31 |
|
$0.2150 / $0.2680 | Buy Now |
|
Future Electronics | 452 Series Slo-Blo 125 V 0.75 A 6.1 x 2.69 mm NANO2® Subminiature Ceramic Fuse RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 32000Reel |
|
$0.3600 / $0.4000 | Buy Now |
|
Future Electronics | 452 Series Slo-Blo 125 V 0.75 A 6.1 x 2.69 mm NANO2® Subminiature Ceramic Fuse RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$0.4050 / $0.4400 | Buy Now |
|
Bristol Electronics | Min Qty: 3 | 830 |
|
$0.4875 / $1.8750 | Buy Now |
|
Bristol Electronics | 851 |
|
RFQ |
Part Details for 0452.750MRL
0452.750MRL CAD Models
0452.750MRL Part Data Attributes:
|
0452.750MRL
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
0452.750MRL
Littelfuse Inc
Electric Fuse, Slow Blow, 0.75A, 125VAC, 125VDC, 50A (IR), Surface Mount, NANO, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.10.00.40 | |
Samacsys Manufacturer | LITTELFUSE | |
Blow Characteristic | SLOW | |
Body Breadth | 2.69 mm | |
Body Height | 2.69 mm | |
Body Length or Diameter | 6.1 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | NANO | |
JESD-609 Code | e4 | |
Joule Integral-Nom | ||
Mounting Feature | SURFACE MOUNT | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | TR | |
Rated Breaking Capacity | 50 A | |
Rated Current | 0.75 A | |
Rated Voltage(AC) | 125 V | |
Rated Voltage(DC) | 125 V | |
Reference Standard | CSA; CUL; UL | |
Surface Mount | YES | |
Terminal Finish | GOLD | |
Terminal Shape | WRAPAROUND | |
Trip Time or Delay | 0.002 s |
Alternate Parts for 0452.750MRL
This table gives cross-reference parts and alternative options found for 0452.750MRL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0452.750MRL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
R452.750 | Electric Fuse, Slow Blow, 0.75A, 125VAC, 125VDC, 50A (IR), Surface Mount | Littelfuse Inc | 0452.750MRL vs R452.750 |
R452.750MRL | Electric Fuse, Slow Blow, 0.75A, 125VAC, 125VDC, 50A (IR), Surface Mount, ROHS COMPLIANT | Littelfuse Inc | 0452.750MRL vs R452.750MRL |
R452.750MR | Electric Fuse, Slow Blow, 0.75A, 125VAC, 125VDC, 50A (IR), Surface Mount | Littelfuse Inc | 0452.750MRL vs R452.750MR |
0452.750NR | Electric Fuse, Time Lag Blow, 0.75A, 125VAC, 125VDC, 50A (IR), Surface Mount, NANO, | Littelfuse Inc | 0452.750MRL vs 0452.750NR |
0452.750MR | Electric Fuse, Time Lag Blow, 0.75A, 125VAC, 125VDC, 50A (IR), Surface Mount, NANO, | Littelfuse Inc | 0452.750MRL vs 0452.750MR |
0452.750L | Electric Fuse, Slow Blow, 0.75A, 125VAC, 125VDC, 50A (IR), Surface Mount, ROHS COMPLIANT | Littelfuse Inc | 0452.750MRL vs 0452.750L |
R452.750NR | Electric Fuse, Slow Blow, 0.75A, 125VAC, 125VDC, 50A (IR), Surface Mount | Littelfuse Inc | 0452.750MRL vs R452.750NR |