-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Electric Fuse, Slow Blow, 3A, 125VAC, 125VDC, 50A (IR), Surface Mount, NANO, HALOGEN FREE AND ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53K9075
|
Newark | Smd Fuse, Slow Blow, 3A, 125Vdc, 2410, Fuse Current:3A, Blow Characteristic:Slow Blow, Voltage Rating Vac:125Vac, Voltage Rating Vdc:125Vdc, Fuse Case Style:2410 [6125 Metric], Product Range:Nano2 Slo-Blo 452 Series, Diameter:2.69Mm Rohs Compliant: Yes |Littelfuse 0452003.MRL Min Qty: 1000 Package Multiple: 1 Date Code: 1 Container: Reel | 1000 |
|
$0.7200 | Buy Now |
DISTI #
12J2902
|
Newark | Smd Fuse, Slow Blow, 3A, 125Vdc, 2410, Fuse Current:3A, Blow Characteristic:Slow Blow, Voltage Rating Vac:125Vac, Voltage Rating Vdc:125Vdc, Fuse Case Style:2410 [6125 Metric], Product Range:Nano2 Slo-Blo 452 Series, Diameter:2.69Mm Rohs Compliant: Yes |Littelfuse 0452003.MRL Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 213 |
|
$0.9410 / $1.1200 | Buy Now |
DISTI #
39X0295
|
Newark | Smd Fuse, Slow Blow, 3A, 125Vdc, 2410, Fuse Current:3A, Product Range:Nano 452 Series, Voltage Rating Vac:125Vac, Voltage Rating V Dc:32Vdc, Blow Characteristic:Time Delay, Fuse Case Style:Smd, Breaking Capacity Current Ac:50A, Rohs Compliant: Yes |Littelfuse 0452003.MRL Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 1009 |
|
$1.0100 / $1.9900 | Buy Now |
DISTI #
F2604CT-ND
|
DigiKey | FUSE BRD MNT 3A 125VAC/VDC 2SMD Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
8312 In Stock |
|
$0.7721 / $1.9500 | Buy Now |
DISTI #
576-0452003.MRL
|
Mouser Electronics | Surface Mount Fuses 125VAC 3A .034ohms 452 NANO2 RoHS: Compliant | 44974 |
|
$0.4630 / $1.1800 | Buy Now |
DISTI #
70184397
|
RS | FUSE, BOARD MOUNT, 3A, 125VAC/VDC 2SMD | Littelfuse 0452003.MRL RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 615 |
|
$1.5600 / $1.9500 | Buy Now |
|
Future Electronics | 452 Series Slo-Blo 125 V 3 A 6.1 x 2.69 mm NANO2® Subminiature Ceramic Fuse RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 174000Reel |
|
$0.6000 / $0.6550 | Buy Now |
|
Future Electronics | 452 Series Slo-Blo 125 V 3 A 6.1 x 2.69 mm NANO2® Subminiature Ceramic Fuse RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 2000Reel |
|
$0.6000 / $0.6550 | Buy Now |
|
Future Electronics | 452 Series Slo-Blo 125 V 3 A 6.1 x 2.69 mm NANO2® Subminiature Ceramic Fuse RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$0.6000 / $0.6550 | Buy Now |
|
Bristol Electronics | 29696 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
0452003.MRL
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
0452003.MRL
Littelfuse Inc
Electric Fuse, Slow Blow, 3A, 125VAC, 125VDC, 50A (IR), Surface Mount, NANO, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.10.00.40 | |
Samacsys Manufacturer | LITTELFUSE | |
Blow Characteristic | SLOW | |
Body Breadth | 2.69 mm | |
Body Height | 2.69 mm | |
Body Length or Diameter | 6.1 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | NANO | |
JESD-609 Code | e4 | |
Joule Integral-Nom | 20 J | |
Mounting Feature | SURFACE MOUNT | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | TR | |
Rated Breaking Capacity | 50 A | |
Rated Current | 3 A | |
Rated Voltage(AC) | 125 V | |
Rated Voltage(DC) | 125 V | |
Reference Standard | CE; CSA; CUL; PSE; TUV; UKCA; UL | |
Surface Mount | YES | |
Terminal Finish | GOLD | |
Terminal Shape | WRAPAROUND | |
Trip Time or Delay | 0.002 s |
This table gives cross-reference parts and alternative options found for 0452003.MRL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0452003.MRL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0452003.NR | Electric Fuse, Time Lag Blow, 3A, 125VAC, 125VDC, 50A (IR), Surface Mount, NANO, | Littelfuse Inc | 0452003.MRL vs 0452003.NR |
R452003. | Electric Fuse, Slow Blow, 3A, 125VAC, 125VDC, 50A (IR), Surface Mount | Littelfuse Inc | 0452003.MRL vs R452003. |
R452003.MR | Electric Fuse, Slow Blow, 3A, 125VAC, 125VDC, 50A (IR), Surface Mount | Littelfuse Inc | 0452003.MRL vs R452003.MR |
R452003 | Electric Fuse, Slow Blow, 3A, 125VAC, 125VDC, 50A (IR), Surface Mount | Littelfuse Inc | 0452003.MRL vs R452003 |
R452003.NR | Electric Fuse, Slow Blow, 3A, 125VAC, 125VDC, 50A (IR), Surface Mount | Littelfuse Inc | 0452003.MRL vs R452003.NR |
0452003.MR | Electric Fuse, Time Lag Blow, 3A, 125VAC, 125VDC, 50A (IR), Surface Mount, NANO, | Littelfuse Inc | 0452003.MRL vs 0452003.MR |
0452003.NRL | Electric Fuse, Slow Blow, 3A, 125VAC, 125VDC, 50A (IR), Surface Mount, NANO, HALOGEN FREE AND ROHS COMPLIANT | Littelfuse Inc | 0452003.MRL vs 0452003.NRL |
R452003.MRL | Electric Fuse, Slow Blow, 3A, 125VAC, 125VDC, 50A (IR), Surface Mount, ROHS COMPLIANT | Littelfuse Inc | 0452003.MRL vs R452003.MRL |