Datasheets
0452003.MRL by: Littelfuse Inc

Electric Fuse, Slow Blow, 3A, 125VAC, 125VDC, 50A (IR), Surface Mount, NANO, HALOGEN FREE AND ROHS COMPLIANT

Part Details for 0452003.MRL by Littelfuse Inc

Overview of 0452003.MRL by Littelfuse Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for 0452003.MRL

Part # Distributor Description Stock Price Buy
DISTI # 53K9075
Newark Smd Fuse, Slow Blow, 3A, 125Vdc, 2410, Fuse Current:3A, Blow Characteristic:Slow Blow, Voltage Rating Vac:125Vac, Voltage Rating Vdc:125Vdc, Fuse Case Style:2410 [6125 Metric], Product Range:Nano2 Slo-Blo 452 Series, Diameter:2.69Mm Rohs Compliant: Yes |Littelfuse 0452003.MRL Min Qty: 1000 Package Multiple: 1 Date Code: 1 Container: Reel 1000
  • 1,000 $0.7200
  • 2,000 $0.7200
  • 4,000 $0.7200
  • 6,000 $0.7200
$0.7200 Buy Now
DISTI # 12J2902
Newark Smd Fuse, Slow Blow, 3A, 125Vdc, 2410, Fuse Current:3A, Blow Characteristic:Slow Blow, Voltage Rating Vac:125Vac, Voltage Rating Vdc:125Vdc, Fuse Case Style:2410 [6125 Metric], Product Range:Nano2 Slo-Blo 452 Series, Diameter:2.69Mm Rohs Compliant: Yes |Littelfuse 0452003.MRL Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape 213
  • 1 $1.1200
  • 10 $1.1200
  • 25 $1.1200
  • 50 $1.0200
  • 100 $0.9410
  • 250 $0.9410
  • 500 $0.9410
$0.9410 / $1.1200 Buy Now
DISTI # 39X0295
Newark Smd Fuse, Slow Blow, 3A, 125Vdc, 2410, Fuse Current:3A, Product Range:Nano 452 Series, Voltage Rating Vac:125Vac, Voltage Rating V Dc:32Vdc, Blow Characteristic:Time Delay, Fuse Case Style:Smd, Breaking Capacity Current Ac:50A, Rohs Compliant: Yes |Littelfuse 0452003.MRL Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape 1009
  • 1 $1.9900
  • 10 $1.7900
  • 25 $1.6200
  • 50 $1.4500
  • 100 $1.2300
  • 250 $1.2000
  • 500 $1.0100
$1.0100 / $1.9900 Buy Now
DISTI # F2604CT-ND
DigiKey FUSE BRD MNT 3A 125VAC/VDC 2SMD Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) 8312
In Stock
  • 1 $1.9500
  • 5 $1.8540
  • 10 $1.7600
  • 50 $1.4208
  • 100 $1.2045
  • 250 $1.1737
  • 500 $0.9883
  • 1,000 $0.8802
  • 2,000 $0.8339
  • 3,000 $0.8030
  • 5,000 $0.7721
$0.7721 / $1.9500 Buy Now
DISTI # 576-0452003.MRL
Mouser Electronics Surface Mount Fuses 125VAC 3A .034ohms 452 NANO2 RoHS: Compliant 44974
  • 1 $1.1800
  • 100 $0.7340
  • 250 $0.7160
  • 1,000 $0.5480
  • 2,000 $0.5150
  • 5,000 $0.4960
  • 10,000 $0.4630
$0.4630 / $1.1800 Buy Now
DISTI # 70184397
RS FUSE, BOARD MOUNT, 3A, 125VAC/VDC 2SMD | Littelfuse 0452003.MRL RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk 615
  • 1 $1.9500
  • 5 $1.8500
  • 10 $1.7600
  • 50 $1.6600
  • 100 $1.5600
$1.5600 / $1.9500 Buy Now
Future Electronics 452 Series Slo-Blo 125 V 3 A 6.1 x 2.69 mm NANO2® Subminiature Ceramic Fuse RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel 174000
Reel
  • 1,000 $0.6550
  • 2,000 $0.6400
  • 3,000 $0.6300
  • 5,000 $0.6200
  • 10,000 $0.6000
$0.6000 / $0.6550 Buy Now
Future Electronics 452 Series Slo-Blo 125 V 3 A 6.1 x 2.69 mm NANO2® Subminiature Ceramic Fuse RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel 2000
Reel
  • 1,000 $0.6550
  • 2,000 $0.6400
  • 3,000 $0.6300
  • 5,000 $0.6200
  • 10,000 $0.6000
$0.6000 / $0.6550 Buy Now
Future Electronics 452 Series Slo-Blo 125 V 3 A 6.1 x 2.69 mm NANO2® Subminiature Ceramic Fuse RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel 0
Reel
  • 1,000 $0.6550
  • 2,000 $0.6400
  • 3,000 $0.6300
  • 5,000 $0.6200
  • 10,000 $0.6000
$0.6000 / $0.6550 Buy Now
Bristol Electronics   29696
RFQ
Bristol Electronics   Min Qty: 6 445
  • 6 $0.9375
  • 23 $0.6094
  • 84 $0.3516
  • 286 $0.3000
$0.3000 / $0.9375 Buy Now
Bristol Electronics   1745
RFQ
Bristol Electronics   2127
RFQ
Quest Components FAST BLOW ELECTRIC FUSE, 3A, 125VAC, 125VDC, 50A (IR), SURFACE MOUNT 3773
  • 1 $1.0338
  • 416 $0.4308
  • 1,858 $0.3791
$0.3791 / $1.0338 Buy Now
Quest Components FAST BLOW ELECTRIC FUSE, 3A, 125VAC, 125VDC, 50A (IR), SURFACE MOUNT 356
  • 1 $1.2500
  • 21 $0.6250
  • 97 $0.3750
$0.3750 / $1.2500 Buy Now
Quest Components FAST BLOW ELECTRIC FUSE, 3A, 125VAC, 125VDC, 50A (IR), SURFACE MOUNT 11
  • 1 $1.6800
  • 4 $1.3440
$1.3440 / $1.6800 Buy Now
Quest Components FAST BLOW ELECTRIC FUSE, 3A, 125VAC, 125VDC, 50A (IR), SURFACE MOUNT 23756
  • 1 $1.7230
  • 1,162 $0.6031
  • 2,488 $0.5169
$0.5169 / $1.7230 Buy Now
Quest Components FAST BLOW ELECTRIC FUSE, 3A, 125VAC, 125VDC, 50A (IR), SURFACE MOUNT 4000
  • 1 $1.7230
  • 1,162 $0.6031
  • 2,488 $0.5169
$0.5169 / $1.7230 Buy Now
Quest Components FAST BLOW ELECTRIC FUSE, 3A, 125VAC, 125VDC, 50A (IR), SURFACE MOUNT 560
  • 1 $1.7230
  • 59 $0.8615
  • 233 $0.6892
$0.6892 / $1.7230 Buy Now
Quest Components FAST BLOW ELECTRIC FUSE, 3A, 125VAC, 125VDC, 50A (IR), SURFACE MOUNT 325
  • 1 $1.7230
  • 59 $0.8615
  • 233 $0.6892
$0.6892 / $1.7230 Buy Now
Quest Components FAST BLOW ELECTRIC FUSE, 3A, 125VAC, 125VDC, 50A (IR), SURFACE MOUNT 753
  • 1 $2.8640
  • 210 $1.3246
  • 454 $1.1814
$1.1814 / $2.8640 Buy Now
DISTI # 0452003.MRL
TTI Surface Mount Fuses 125VAC 3A .034ohms 452 NANO2 RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel Americas - 59000
In Stock
  • 1,000 $0.5270
  • 2,000 $0.4950
  • 3,000 $0.4850
  • 5,000 $0.4690
  • 10,000 $0.4580
$0.4580 / $0.5270 Buy Now
DISTI # 0452003.MRL
TME Fuse: fuse, time-lag, 3A, 125VAC, 125VDC, SMD, ceramic, 2410 Min Qty: 1 396
  • 1 $1.2860
  • 5 $0.8590
  • 20 $0.6030
  • 100 $0.4860
$0.4860 / $1.2860 Buy Now
Ameya Holding Limited 452 Series Slo-Blo 125 V 3 A 6.1 x 2.69 mm NANO2® Subminiature Ceramic Fuse 1000
RFQ
DISTI # SMC-0452003.MRL
Sensible Micro Corporation AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days 1000
RFQ
CHIPMALL.COM LIMITED FUSE BRD MNT 3A 125VAC/VDC 2SMD 322
  • 5 $0.1103
  • 50 $0.1006
  • 100 $0.0908
  • 500 $0.0811
  • 1,000 $0.0766
  • 2,000 $0.0733
$0.0733 / $0.1103 Buy Now
CHIPMALL.COM LIMITED 50A SMD Fuse 3A 125V 125V SMD,6.1x2.7mm Fuses ROHS 8630
  • 5 $0.1455
  • 50 $0.1198
  • 150 $0.1086
  • 2,500 $0.0886
  • 5,000 $0.0850
$0.0850 / $0.1455 Buy Now
Chips Pulse Industry Limited Purchase Online, Ship Immediately 9742
  • 1 $0.0688
$0.0688 Buy Now
CoreStaff Co Ltd RoHS2(Ship within 1day) - D/C 2020 Date Code: 2020 3
  • 1 $2.1310
  • 10 $1.1720
  • 50 $1.0550
  • 100 $0.8370
  • 500 $0.7530
  • 1,000 $0.7160
$0.7160 / $2.1310 Buy Now
CoreStaff Co Ltd RoHS2(Ship within 1day) - D/C 2022 Date Code: 2022 899
  • 1 $2.1310
  • 10 $1.1720
  • 50 $1.0550
  • 100 $0.8370
  • 500 $0.7530
  • 1,000 $0.7160
$0.7160 / $2.1310 Buy Now
DISTI # 2383285
element14 Asia-Pacific SMD FUSE, SLOW BLOW, 3A, 125VDC, 2410 RoHS: Compliant Min Qty: 1 Container: Cut Tape 1009
  • 1 $1.7687
  • 50 $1.5925
  • 100 $1.5412
  • 250 $1.4898
  • 500 $1.4311
$1.4311 / $1.7687 Buy Now
DISTI # 2383285RL
element14 Asia-Pacific SMD FUSE, SLOW BLOW, 3A, 125VDC, 2410 RoHS: Compliant Min Qty: 100 Container: Reel 1009
  • 100 $1.5412
  • 250 $1.4898
  • 500 $1.4311
$1.4311 / $1.5412 Buy Now
DISTI # 2688726
element14 Asia-Pacific FUSE, SMD, 3A, SLOW BLOW RoHS: Compliant Min Qty: 1000 Container: Reel 0
  • 1,000 $1.4017
  • 5,000 $1.2256
  • 10,000 $1.0128
$1.0128 / $1.4017 Buy Now
DISTI # 2383285
Farnell SMD FUSE, SLOW BLOW, 3A, 125VDC, 2410 RoHS: Compliant Min Qty: 1 Lead time: 9 Weeks, 1 Days Container: Cut Tape 1009
  • 1 $2.3097
  • 50 $1.8478
  • 100 $1.5731
  • 250 $1.5357
  • 500 $1.4233
$1.4233 / $2.3097 Buy Now
DISTI # 2383285RL
Farnell SMD FUSE, SLOW BLOW, 3A, 125VDC, 2410 RoHS: Compliant Min Qty: 100 Lead time: 9 Weeks, 1 Days Container: Reel 1009
  • 100 $1.5731
  • 250 $1.5357
  • 500 $1.4233
$1.4233 / $1.5731 Buy Now
DISTI # 2688726
Farnell FUSE, SMD, 3A, SLOW BLOW RoHS: Compliant Min Qty: 1000 Lead time: 9 Weeks, 1 Days Container: Reel 0
  • 1,000 $1.3734
  • 5,000 $1.2073
  • 10,000 $1.0000
$1.0000 / $1.3734 Buy Now
LCSC 50A SMD Fuse 3A 125V 125V SMD6.1x2.7mm Fuses ROHS 8630
  • 5 $0.1485
  • 50 $0.1222
  • 150 $0.1108
  • 1,000 $0.0967
  • 2,000 $0.0904
  • 5,000 $0.0867
$0.0867 / $0.1485 Buy Now
New Advantage Corporation 452 Series Slo-Blo 125 V 3 A 6.1 x 2.69 mm NANO2� Subminiature Ceramic Fuse RoHS: Compliant Min Qty: 1 Package Multiple: 1000 142000
  • 1,000 $0.6643
  • 142,000 $0.6200
$0.6200 / $0.6643 Buy Now
Ozdisan Elektronik FUSE BRD MNT 3A 125VAC/VDC 2SMD 0
  • 1 $2.0262
  • 1,000 $1.8420
$1.8420 / $2.0262 RFQ

Part Details for 0452003.MRL

0452003.MRL CAD Models

0452003.MRL Part Data Attributes

0452003.MRL Littelfuse Inc
Buy Now Datasheet
Compare Parts:
0452003.MRL Littelfuse Inc Electric Fuse, Slow Blow, 3A, 125VAC, 125VDC, 50A (IR), Surface Mount, NANO, HALOGEN FREE AND ROHS COMPLIANT
Pbfree Code No
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer LITTELFUSE INC
Reach Compliance Code not_compliant
ECCN Code EAR99
HTS Code 8536.10.00.40
Samacsys Manufacturer LITTELFUSE
Blow Characteristic SLOW
Body Breadth 2.69 mm
Body Height 2.69 mm
Body Length or Diameter 6.1 mm
Circuit Protection Type ELECTRIC FUSE
Fuse Size NANO
JESD-609 Code e4
Joule Integral-Nom 20 J
Mounting Feature SURFACE MOUNT
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Packing Method TR
Rated Breaking Capacity 50 A
Rated Current 3 A
Rated Voltage(AC) 125 V
Rated Voltage(DC) 125 V
Reference Standard CE; CSA; CUL; PSE; TUV; UKCA; UL
Surface Mount YES
Terminal Finish GOLD
Terminal Shape WRAPAROUND
Trip Time or Delay 0.002 s

Alternate Parts for 0452003.MRL

This table gives cross-reference parts and alternative options found for 0452003.MRL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0452003.MRL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
0452003.NR Electric Fuse, Time Lag Blow, 3A, 125VAC, 125VDC, 50A (IR), Surface Mount, NANO, Littelfuse Inc 0452003.MRL vs 0452003.NR
R452003. Electric Fuse, Slow Blow, 3A, 125VAC, 125VDC, 50A (IR), Surface Mount Littelfuse Inc 0452003.MRL vs R452003.
R452003.MR Electric Fuse, Slow Blow, 3A, 125VAC, 125VDC, 50A (IR), Surface Mount Littelfuse Inc 0452003.MRL vs R452003.MR
R452003 Electric Fuse, Slow Blow, 3A, 125VAC, 125VDC, 50A (IR), Surface Mount Littelfuse Inc 0452003.MRL vs R452003
R452003.NR Electric Fuse, Slow Blow, 3A, 125VAC, 125VDC, 50A (IR), Surface Mount Littelfuse Inc 0452003.MRL vs R452003.NR
0452003.MR Electric Fuse, Time Lag Blow, 3A, 125VAC, 125VDC, 50A (IR), Surface Mount, NANO, Littelfuse Inc 0452003.MRL vs 0452003.MR
0452003.NRL Electric Fuse, Slow Blow, 3A, 125VAC, 125VDC, 50A (IR), Surface Mount, NANO, HALOGEN FREE AND ROHS COMPLIANT Littelfuse Inc 0452003.MRL vs 0452003.NRL
R452003.MRL Electric Fuse, Slow Blow, 3A, 125VAC, 125VDC, 50A (IR), Surface Mount, ROHS COMPLIANT Littelfuse Inc 0452003.MRL vs R452003.MRL
Part Number Description Manufacturer Compare
R452003.NR Electric Fuse, Slow Blow, 3A, 125VAC, 125VDC, 50A (IR), Surface Mount Littelfuse Inc 0452003.MRL vs R452003.NR
0452003.NRL Electric Fuse, Slow Blow, 3A, 125VAC, 125VDC, 50A (IR), Surface Mount, NANO, HALOGEN FREE AND ROHS COMPLIANT Littelfuse Inc 0452003.MRL vs 0452003.NRL
0452003.MR Electric Fuse, Time Lag Blow, 3A, 125VAC, 125VDC, 50A (IR), Surface Mount, NANO, Littelfuse Inc 0452003.MRL vs 0452003.MR
0452003.NR Electric Fuse, Time Lag Blow, 3A, 125VAC, 125VDC, 50A (IR), Surface Mount, NANO, Littelfuse Inc 0452003.MRL vs 0452003.NR
R452003. Electric Fuse, Slow Blow, 3A, 125VAC, 125VDC, 50A (IR), Surface Mount Littelfuse Inc 0452003.MRL vs R452003.
R452003.MRL Electric Fuse, Slow Blow, 3A, 125VAC, 125VDC, 50A (IR), Surface Mount, ROHS COMPLIANT Littelfuse Inc 0452003.MRL vs R452003.MRL
R452003.MR Electric Fuse, Slow Blow, 3A, 125VAC, 125VDC, 50A (IR), Surface Mount Littelfuse Inc 0452003.MRL vs R452003.MR
R452003 Electric Fuse, Slow Blow, 3A, 125VAC, 125VDC, 50A (IR), Surface Mount Littelfuse Inc 0452003.MRL vs R452003

0452003.MRL Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 0452003.MRL by Littelfuse Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 0452003.MRL by Littelfuse Inc

  • Please alert me when 0452003.MRL inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 0452003.MRL alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 0452003.MRL to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 0452003.MRL alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 0452003.MRL.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 0452003.MRL by Littelfuse Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: