Part Details for 0453.315MR by Littelfuse Inc
Overview of 0453.315MR by Littelfuse Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0453.315MR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12J3681
|
Newark | Surface Mount Fuse, Fuse Current:3.15A, Blow Characteristic:Very Fast Acting, Voltage Rating Vac:125Vac, Voltage Rating Vdc:125Vdc, Fuse Case Style:2410 [6125 Metric], Product Range:Nano2 453 Series, Breaking Capacity Current Ac:50A Rohs Compliant: Yes |Littelfuse 0453.315MR Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.6020 / $0.7830 | Buy Now |
DISTI #
18-0453.315MRCT-ND
|
DigiKey | FUSE BRD MT 315MA 125VAC/VDC SMD Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
508 In Stock |
|
$0.5651 / $1.4600 | Buy Now |
DISTI #
576-0453.315MR
|
Mouser Electronics | Surface Mount Fuses 125VAC 0.315A .3918ohms 453 NANO2 RoHS: Compliant | 1036 |
|
$0.5700 / $1.4200 | Buy Now |
|
Future Electronics | FUSE 125V V/FA NANO2 RoHS .315A RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 3000Reel |
|
$0.5600 / $0.6100 | Buy Now |
|
CHIPMALL.COM LIMITED | 50A 315mA 125V 125V SMD,6.1x2.7mm Fuses ROHS | 690 |
|
$0.2106 / $0.2983 | Buy Now |
|
LCSC | 50A 315mA 125V 125V SMD6.1x2.7mm Fuses ROHS | 690 |
|
$0.2149 / $0.3044 | Buy Now |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 1000 | 2000 |
|
$0.4133 / $0.4429 | Buy Now |
|
Ozdisan Elektronik | FUSE BOARD MNT 315MA 125VAC/VDC | 0 |
|
$1.3808 / $1.5189 | RFQ |
Part Details for 0453.315MR
0453.315MR CAD Models
0453.315MR Part Data Attributes:
|
0453.315MR
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
0453.315MR
Littelfuse Inc
Electric Fuse, Very Fast Blow, 0.315A, 125VAC, 125VDC, 50A (IR), Surface Mount, NANO, ROHS COMPLIANT
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.10.00.40 | |
Samacsys Manufacturer | LITTELFUSE | |
Blow Characteristic | VERY FAST | |
Body Breadth | 2.69 mm | |
Body Height | 2.69 mm | |
Body Length or Diameter | 6.1 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | NANO | |
JESD-609 Code | e4 | |
Joule Integral-Nom | ||
Mounting Feature | SURFACE MOUNT | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | TR | |
Rated Breaking Capacity | 50 A | |
Rated Current | 0.315 A | |
Rated Voltage(AC) | 125 V | |
Rated Voltage(DC) | 125 V | |
Reference Standard | CSA; CUL; UL | |
Surface Mount | YES | |
Terminal Finish | SILVER | |
Terminal Shape | WRAPAROUND | |
Trip Time or Delay | 5 s |
Alternate Parts for 0453.315MR
This table gives cross-reference parts and alternative options found for 0453.315MR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0453.315MR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0451.315NR | Electric Fuse, Very Fast Blow, 0.315A, 125VAC, 125VDC, 50A (IR), Surface Mount, NANO, | Littelfuse Inc | 0453.315MR vs 0451.315NR |
0451.315NRL | Electric Fuse, Very Fast Blow, 0.315A, 125VAC, 125VDC, 50A (IR), Surface Mount, NANO, HALOGEN FREE AND ROHS COMPLIANT | Littelfuse Inc | 0453.315MR vs 0451.315NRL |
0448.315NR | Electric Fuse, Very Fast Blow, 0.315A, 125VAC, 125VDC, 50A (IR), Surface Mount, ROHS COMPLIANT | Littelfuse Inc | 0453.315MR vs 0448.315NR |
0453.315NR | Electric Fuse, Very Fast Blow, 0.315A, 125VAC, 125VDC, 50A (IR), Surface Mount, NANO, ROHS COMPLIANT | Littelfuse Inc | 0453.315MR vs 0453.315NR |