Part Details for 0457180002 by Molex
Overview of 0457180002 by Molex
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for 0457180002
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM10849-ND
|
DigiKey | CONN HEADER VERT 6POS 4.2MM Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
2709 In Stock |
|
$0.9167 / $2.1600 | Buy Now |
DISTI #
0457180002
|
Avnet Americas | Conn Wire to Board HDR 6 POS 4.2mm Solder ST Thru-Hole Tray - Trays (Alt: 0457180002) RoHS: Compliant Min Qty: 2400 Package Multiple: 2400 Lead time: 16 Weeks, 0 Days Container: Tray | 0 |
|
$0.9058 | Buy Now |
DISTI #
MOL45718-0002
|
Heilind Electronics | MF JR VERT. HDR ASSY SPL POLZ 6CKT TIN | Americas - 0 in Stock |
|
$0.9048 / $1.0946 | Buy Now |
DISTI #
45718-0002
|
TTI | Headers & Wire Housings MF Jr Vert. Hdr Assy sy Spl Polz 6Ckt Ti RoHS: Compliant pbFree: Pb-Free Min Qty: 300 Package Multiple: 300 Container: Each |
Americas - 1200 In Stock |
|
$0.8200 / $1.0800 | Buy Now |
DISTI #
0457180002
|
Avnet Asia | Conn Wire to Board HDR 6 POS 4.2mm Solder ST Thru-Hole Tray (Alt: 0457180002) RoHS: Compliant Min Qty: 2400 Package Multiple: 2400 Lead time: 19 Weeks, 0 Days | 0 |
|
RFQ |
Part Details for 0457180002
0457180002 CAD Models
0457180002 Part Data Attributes
|
0457180002
Molex
Buy Now
Datasheet
|
Compare Parts:
0457180002
Molex
Rectangular Power Connector, 6 Contact(s), Female, Solder Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | ROHS AND REACH COMPIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Molex | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | MATTE TIN OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Material | BRASS | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYAMIDE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Termination Type | SOLDER | |
Total Number of Contacts | 6 |
Alternate Parts for 0457180002
This table gives cross-reference parts and alternative options found for 0457180002. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0457180002, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PLB06F80820 | Rectangular Power Connector, 6 Contact(s), Female, Solder Terminal | Amphenol Positronic | 0457180002 vs PLB06F80820 |
PLA06F9200A2 | Rectangular Power Connector, 6 Contact(s), Female, Press Fit Terminal | Amphenol Positronic | 0457180002 vs PLA06F9200A2 |
CEH156F18-6-T | Rectangular Power Connector, 6 Contact(s), Female, IDC Terminal | Panduit Corp | 0457180002 vs CEH156F18-6-T |
PLB06F63081C1 | Rectangular Power Connector, 6 Contact(s), Female, Solder Terminal | Amphenol Positronic | 0457180002 vs PLB06F63081C1 |
PLAH06F4200A2 | Rectangular Power Connector, 6 Contact(s), Female, Solder Terminal | Amphenol Positronic | 0457180002 vs PLAH06F4200A2 |
PLZ6W6F305C2/AA-15 | Rectangular Power Connector, 6 Contact(s), Female, Solder Terminal, ROHS COMPLIANT | Amphenol Positronic | 0457180002 vs PLZ6W6F305C2/AA-15 |
22-45-5104 | Rectangular Power Connector, 6 Contact(s), Female, Solder Terminal | Molex | 0457180002 vs 22-45-5104 |
PLB06F3200A2 | Rectangular Power Connector, 6 Contact(s), Female, Solder Terminal | Amphenol Positronic | 0457180002 vs PLB06F3200A2 |
HM42030-S | Rectangular Power Connector, 6 Contact(s), Female, Solder Terminal | Foxconn | 0457180002 vs HM42030-S |
PLBH06F400A2 | Rectangular Power Connector, 6 Contact(s), Female, Solder Terminal | Amphenol Positronic | 0457180002 vs PLBH06F400A2 |