-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Electric Fuse, Fast Blow, 4A, 250VAC, 100A (IR), Surface Mount, NANO, HALOGEN FREE AND ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76R7044
|
Newark | Fuse, Fast Acting, Smd, 4A Rohs Compliant: Yes |Littelfuse 0464004.DR Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 1490 |
|
$0.9760 / $1.6000 | Buy Now |
DISTI #
12J3709
|
Newark | Surface Mount Fuse, Fuse Current:4A, Blow Characteristic:Fast Acting, Voltage Rating Vac:250Vac, Voltage Rating Vdc:-, Fuse Case Style:4818 [1245 Metric], Product Range:Nano2 464 Series, Breaking Capacity Current Ac:100A Rohs Compliant: Yes |Littelfuse 0464004.DR Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.6470 / $0.8410 | Buy Now |
DISTI #
F1863CT-ND
|
DigiKey | FUSE BOARD MOUNT 4A 250VAC 2SMD Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1500 In Stock |
|
$0.6137 / $1.5700 | Buy Now |
DISTI #
576-0464004.DR
|
Mouser Electronics | Surface Mount Fuses 250VAC 4A .0156ohms 464 NANO2 RoHS: Compliant | 0 |
|
$0.6010 / $1.2200 | Order Now |
DISTI #
V79:2366_26104319
|
Arrow Electronics | Fuse Chip Fast Acting 4A 250V SMD Solder Pad 12.1 X 4.5 X 4.5mm Ceramic T/R PSE Min Qty: 1 Package Multiple: 1 Date Code: 1633 | Americas - 1 |
|
$0.4707 | Buy Now |
DISTI #
52060898
|
Verical | Fuse Chip Fast Acting 4A 250V SMD Solder Pad 12.1 X 4.5 X 4.5mm Ceramic T/R PSE Min Qty: 85 Package Multiple: 1 Date Code: 2001 | Americas - 1420 |
|
$0.8697 / $1.0171 | Buy Now |
DISTI #
77894642
|
Verical | Fuse Chip Fast Acting 4A 250V SMD Solder Pad 12.1 X 4.5 X 4.5mm Ceramic T/R PSE Min Qty: 53 Package Multiple: 1 | Americas - 269 |
|
$1.1620 / $1.3440 | Buy Now |
|
Quest Components | 1136 |
|
$0.7490 / $2.1400 | Buy Now | |
DISTI #
0464004.DR
|
TME | Fuse: fuse, quick blow, 4A, 250VAC, 250V, SMD, ceramic, 12.1x4.5mm Min Qty: 1 | 269 |
|
$0.8600 / $1.4100 | Buy Now |
|
CHIPMALL.COM LIMITED | 1420 |
|
$0.6576 / $1.3719 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
0464004.DR
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
0464004.DR
Littelfuse Inc
Electric Fuse, Fast Blow, 4A, 250VAC, 100A (IR), Surface Mount, NANO, HALOGEN FREE AND ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | HALOGEN FREE AND ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.10.00.40 | |
Samacsys Manufacturer | LITTELFUSE | |
Blow Characteristic | FAST | |
Body Breadth | 4.5 mm | |
Body Height | 4.5 mm | |
Body Length or Diameter | 12.1 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | NANO | |
Joule Integral-Nom | 15 J | |
Mounting Feature | SURFACE MOUNT | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | TAPE AND REEL | |
Rated Breaking Capacity | 100 A | |
Rated Current | 4 A | |
Rated Voltage(AC) | 250 V | |
Reference Standard | PSE; UMF | |
Surface Mount | YES | |
Terminal Shape | END CAP |
This table gives cross-reference parts and alternative options found for 0464004.DR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0464004.DR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0464004. | Electric Fuse, Fast Blow, 4A, 250VAC, 100A (IR), Surface Mount, ROHS COMPLIANT | Littelfuse Inc | 0464004.DR vs 0464004. |
464004DR | Electric Fuse, Fast Blow, 4A, 250VAC, 100A (IR), Surface Mount, ROHS COMPLIANT | Littelfuse Inc | 0464004.DR vs 464004DR |