Part Details for 0465623004 by Molex
Overview of 0465623004 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0465623004
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0465623004-ND
|
DigiKey | CONN RCPT TEN60 28POS PCB Min Qty: 504 Lead time: 19 Weeks Container: Tray | Temporarily Out of Stock |
|
$8.7068 | Buy Now |
DISTI #
0465623004
|
Avnet Americas | EXTreme Ten60 Conn Power PL 4Power/24Signal POS Solder ST Thru-Hole 28 Terminal 1 Port Tray - Trays (Alt: 0465623004) RoHS: Compliant Min Qty: 504 Package Multiple: 168 Lead time: 19 Weeks, 0 Days Container: Tray | 0 |
|
$7.1542 / $9.5661 | Buy Now |
DISTI #
MOL46562-3004
|
Heilind Electronics | TEN60 PRESS-FIT VERTICAL REC T ASSY | Americas - 0 in Stock |
|
$7.4355 / $8.3011 | Buy Now |
Part Details for 0465623004
0465623004 CAD Models
0465623004 Part Data Attributes
|
0465623004
Molex
Buy Now
Datasheet
|
Compare Parts:
0465623004
Molex
Rectangular Power Connector, 28 Contact(s), Female, Solder Terminal, Receptacle, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 19 Weeks | |
Additional Feature | POLARIZED | |
Body/Shell Style | RECEPTACLE | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | TIN | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | YES | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Termination Type | SOLDER | |
Total Number of Contacts | 28 |
Alternate Parts for 0465623004
This table gives cross-reference parts and alternative options found for 0465623004. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0465623004, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1-1450160-0 | CONNECTOR, 28 CONTACT(S), FEMALE, POWER CONNECTOR, SOLDER, RECEPTACLE | TE Connectivity | 0465623004 vs 1-1450160-0 |
1-1450160-0 | 28 CONTACT(S), FEMALE, POWER CONNECTOR, SOLDER, RECEPTACLE | TE's AMP | 0465623004 vs 1-1450160-0 |
0461148201 | Rectangular Power Connector, 28 Contact(s), Female, Solder Terminal, Receptacle, ROHS COMPLIANT | Molex | 0465623004 vs 0461148201 |
0461141216 | Rectangular Power Connector, 28 Contact(s), Female, Solder Terminal, Receptacle, ROHS COMPLIANT | Molex | 0465623004 vs 0461141216 |
87622-8009 | Rectangular Power Connector, 28 Contact(s), Female, Solder Terminal, Receptacle | Molex | 0465623004 vs 87622-8009 |