Part Details for 1-1450160-0 by TE Connectivity
Overview of 1-1450160-0 by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1-1450160-0
1-1450160-0 CAD Models
1-1450160-0 Part Data Attributes:
|
1-1450160-0
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-1450160-0
TE Connectivity
CONNECTOR, 28 CONTACT(S), FEMALE, POWER CONNECTOR, SOLDER, RECEPTACLE
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TYCO ELECTRONICS AMP | |
Reach Compliance Code | unknown | |
Body/Shell Style | RECEPTACLE | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Manufacturer Series | 1450160 | |
Mating Information | NO | |
Mixed Contacts | YES | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Shell Material | GLASS FILLED POLYETHYLENE | |
Termination Type | SOLDER | |
Total Number of Contacts | 28 |
Alternate Parts for 1-1450160-0
This table gives cross-reference parts and alternative options found for 1-1450160-0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1-1450160-0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0465623003 | Rectangular Power Connector, 28 Contact(s), Female, Solder Terminal, Receptacle, ROHS COMPLIANT | Molex | 1-1450160-0 vs 0465623003 |
87632-7001 | Rectangular Power Connector, 28 Contact(s), Female, Solder Terminal, Receptacle | Molex | 1-1450160-0 vs 87632-7001 |
0461148201 | Rectangular Power Connector, 28 Contact(s), Female, Solder Terminal, Receptacle, ROHS COMPLIANT | Molex | 1-1450160-0 vs 0461148201 |
0465621011 | Rectangular Power Connector, 28 Contact(s), Female, Solder Terminal, Receptacle, ROHS COMPLIANT | Molex | 1-1450160-0 vs 0465621011 |
0465623004 | Rectangular Power Connector, 28 Contact(s), Female, Solder Terminal, Receptacle, ROHS COMPLIANT | Molex | 1-1450160-0 vs 0465623004 |
0461141216 | Rectangular Power Connector, 28 Contact(s), Female, Solder Terminal, Receptacle, ROHS COMPLIANT | Molex | 1-1450160-0 vs 0461141216 |