-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Electric Fuse, Very Fast Blow, 3A, 32VAC, 32VDC, 50A (IR), Supplemental, Surface Mount, 1206, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
F1458CT-ND
|
DigiKey | FUSE BRD MNT 3A 32VAC 32VDC 1206 Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
9282 In Stock |
|
$0.3541 / $0.9100 | Buy Now |
DISTI #
576-0466003.NR
|
Mouser Electronics | Surface Mount Fuses 3A 32V VERY FAST ACTING RoHS: Compliant | 28533 |
|
$0.2890 / $0.8300 | Buy Now |
DISTI #
70241385
|
RS | Fuse, Board Mount, 3A, 32VAC/VDC 1206 | Littelfuse 0466003.NR RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 8 |
|
$0.7300 / $0.9100 | Buy Now |
|
Future Electronics | 466 Series Very Fast-Acting 32 V 3 A 1206 Surface Mount Thin Film Fuse RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 75000Reel |
|
$0.2900 / $0.3000 | Buy Now |
|
Bristol Electronics | 4479 |
|
RFQ | ||
|
Bristol Electronics | 9940 |
|
RFQ | ||
|
Bristol Electronics | 10 |
|
RFQ | ||
|
Quest Components | ELECTRIC FUSE, VERY FAST BLOW, 3A, 32VAC, 32VDC, 50A (IR), SUPPLEMENTAL, SURFACE MOUNT, 1206 | 1821 |
|
$0.3094 / $0.7425 | Buy Now |
|
Quest Components | ELECTRIC FUSE, VERY FAST BLOW, 3A, 32VAC, 32VDC, 50A (IR), SUPPLEMENTAL, SURFACE MOUNT, 1206 | 200 |
|
$0.6188 / $1.2375 | Buy Now |
|
Quest Components | ELECTRIC FUSE, VERY FAST BLOW, 3A, 32VAC, 32VDC, 50A (IR), SUPPLEMENTAL, SURFACE MOUNT, 1206 | 8200 |
|
$0.5535 / $1.8450 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
0466003.NR
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
0466003.NR
Littelfuse Inc
Electric Fuse, Very Fast Blow, 3A, 32VAC, 32VDC, 50A (IR), Supplemental, Surface Mount, 1206, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.10.00.40 | |
Samacsys Manufacturer | LITTELFUSE | |
Additional Feature | PRE ARCING TIME: OPEN WITHIN 0.2 SEC AT 300% RATED CURRENT | |
Blow Characteristic | VERY FAST | |
Body Breadth | 1.52 mm | |
Body Height | 0.58 mm | |
Body Length or Diameter | 3.18 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | 1206 | |
JESD-609 Code | e3 | |
Joule Integral-Nom | ||
Mounting Feature | SURFACE MOUNT | |
Operating Temperature-Max | 90 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | TR | |
Rated Breaking Capacity | 50 A | |
Rated Current | 3 A | |
Rated Voltage(AC) | 32 V | |
Rated Voltage(DC) | 32 V | |
Reference Standard | CSA; UL | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Trip Time or Delay | 0.2 s |
This table gives cross-reference parts and alternative options found for 0466003.NR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0466003.NR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0466003. | Electric Fuse, Very Fast Blow, 3A, 32VAC, 32VDC, 50A (IR), Surface Mount, ROHS COMPLIANT | Littelfuse Inc | 0466003.NR vs 0466003. |
466003 | Electric Fuse, VERY FAST BLOW ELECTRIC FUSE, 3A, 32VAC, 32VDC, 50A (IR), SURFACE MOUNT, ROHS COMPLIANT | Littelfuse Inc | 0466003.NR vs 466003 |