Part Details for 0477.800MXEP by Littelfuse Inc
Overview of 0477.800MXEP by Littelfuse Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0477.800MXEP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33P9920
|
Newark | Cartridge Fuse, Time Delay, 0.8A, 500V, Blow Characteristic:Time Delay, Fuse Current:800Ma, Voltage Rating Vac:500V, Fuse Size Metric:5Mm X 20Mm, Fuse Size Imperial:0.2" X 0.79", Product Range:Slo-Blo 477 Series, Fuse Leads:Leaded Rohs Compliant: Yes |Littelfuse 0477.800MXEP Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.1500 / $1.2800 | Buy Now |
DISTI #
0477.800MXEP-ND
|
DigiKey | FUSE CERM 800MA 500VAC 400VDC Min Qty: 1 Lead time: 19 Weeks Container: Bulk |
990 In Stock |
|
$1.0536 / $2.6500 | Buy Now |
DISTI #
576-0477.800MXEP
|
Mouser Electronics | Fuses with Leads - Through Hole 500Vac 400Vdc TL PT 5X20 800mA RoHS: Compliant | 0 |
|
$1.2000 | Order Now |
|
Future Electronics | FUSE 500Vac 400Vdc 5X20 TL PT 800mA RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Bulk | 0Bulk |
|
$1.0900 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$2.1600 / $4.5200 | Buy Now |
Part Details for 0477.800MXEP
0477.800MXEP CAD Models
0477.800MXEP Part Data Attributes
|
0477.800MXEP
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
0477.800MXEP
Littelfuse Inc
Electric Fuse, Time Delay Blow, 0.8A, 500VAC, 400VDC, 100A (IR), Through Hole, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.10.00.40 | |
Additional Feature | RATED BREAKING CAPACITY AT 400 VDC: 1500 A | |
Blow Characteristic | TIME LAG | |
Body Height | 21.5 mm | |
Body Length or Diameter | 5.6 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | 5x20mm | |
Joule Integral-Nom | ||
Mounting Feature | THROUGH HOLE | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | BULK | |
Rated Breaking Capacity | 100 A | |
Rated Current | 0.8 A | |
Rated Voltage(AC) | 500 V | |
Rated Voltage(DC) | 400 V | |
Surface Mount | NO | |
Terminal Shape | PIN WIRE | |
Trip Time or Delay | 0.005 s |