Part Details for 04913.15MAT1HF by Littelfuse Inc
Overview of 04913.15MAT1HF by Littelfuse Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Part Details for 04913.15MAT1HF
04913.15MAT1HF CAD Models
04913.15MAT1HF Part Data Attributes:
|
04913.15MAT1HF
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
04913.15MAT1HF
Littelfuse Inc
Electric Fuse, Very Fast Blow, 3.15A, PICO,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.10.00.40 | |
Additional Feature | PRE-ARCING TIME: OPEN WITHIN 0.3 SEC AT 300% RATED CURRENT | |
Blow Characteristic | VERY FAST | |
Body Height | 7.11 mm | |
Body Length or Diameter | 2.8 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | PICO | |
Mounting Feature | THROUGH HOLE | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | AMMO PACK | |
Rated Breaking Capacity | 50 A | |
Rated Current | 3.15 A | |
Rated Voltage(AC) | 125 V | |
Rated Voltage(DC) | 125 V | |
Reference Standard | CSA; PSE; UL | |
Surface Mount | NO | |
Terminal Finish | PURE TIN | |
Terminal Shape | PIN WIRE | |
Trip Time or Delay | 0.3 s |
Alternate Parts for 04913.15MAT1HF
This table gives cross-reference parts and alternative options found for 04913.15MAT1HF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 04913.15MAT1HF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
04913.15MRT1HF | Electric Fuse, Very Fast Blow, 3.15A, PICO, | Littelfuse Inc | 04913.15MAT1HF vs 04913.15MRT1HF |