-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Electric Fuse
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23X4274
|
Newark | Fuse - Jcase 32V 20A 10 Pc/ Box |Littelfuse 0495020.TXA RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.7200 / $6.5700 | Buy Now |
DISTI #
F11141-ND
|
DigiKey | FUSE AUTO 20A 32VAC 1=1 FUSE Min Qty: 10 Lead time: 16 Weeks Container: Box | Temporarily Out of Stock |
|
$7.3370 | Buy Now |
DISTI #
576-0495020.TXA
|
Mouser Electronics | Automotive Fuses 32V 20A RoHS: Compliant | 0 |
|
$5.1100 / $7.1200 | Order Now |
|
Future Electronics | Fuse - JCase 32V 20A 10 pc RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 Lead time: 16 Weeks Container: Box | 0Box |
|
$3.6300 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.9500 / $2.9700 | Buy Now |
|
Ozdisan Elektronik | FUSE AUTO 20A 32VAC 1 1 FUSE | 0 |
|
$7.6129 / $8.3742 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
0495020.TXA
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
0495020.TXA
Littelfuse Inc
Electric Fuse
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | LITTELFUSE | |
Blow Characteristic | TIME DELAY | |
Body Breadth | 12 mm | |
Body Height | 27 mm | |
Body Length or Diameter | 14.1 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Joule Integral-Nom | 1700 J | |
Mounting Feature | INLINE/HOLDER | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Rated Breaking Capacity | 1000 A | |
Rated Current | 20 A | |
Rated Voltage(DC) | 32 V | |
Reference Standard | UL | |
Surface Mount | NO | |
Terminal Shape | TAB/BLADE | |
Trip Time or Delay | 0.04 s |
This table gives cross-reference parts and alternative options found for 0495020.TXA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0495020.TXA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0495020TXN | Electric Fuse, 20A, 32VDC, 1000A (IR), Inline/holder, ROHS COMPLIANT | Littelfuse Inc | 0495020.TXA vs 0495020TXN |
0495020T | Electric Fuse, Time Delay Blow, 20A, 32VAC, 1000A (IR), Inline/holder, ROHS COMPLIANT | Littelfuse Inc | 0495020.TXA vs 0495020T |
0327020.LXS | Electric Fuse, | Littelfuse Inc | 0495020.TXA vs 0327020.LXS |
AGA-V-20 | Electric Fuse, Fast Blow, 20A, 32VAC, 1000A (IR), Through Hole | Cooper Industries | 0495020.TXA vs AGA-V-20 |
0495020.ZXA | Electric Fuse | Littelfuse Inc | 0495020.TXA vs 0495020.ZXA |