Part Details for 153.5631.6151 by Littelfuse Inc
Overview of 153.5631.6151 by Littelfuse Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 153.5631.6151
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
F4366-ND
|
DigiKey | FUSE AUTO 150A 32VDC AUTO LINK Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
10 In Stock |
|
$1.9304 / $4.4800 | Buy Now |
DISTI #
576-153.5631.6151
|
Mouser Electronics | Automotive Fuses 150A 32VDC BF1 GRAY M5 TWO HOLES RoHS: Compliant | 4025 |
|
$1.9700 / $4.3300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 Container: Box | 0Box |
|
$2.0900 / $2.3800 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$1.5200 / $2.2800 | Buy Now | |
DISTI #
153.5631.6151
|
TME | Fuse: fuse, 150A, 32VDC, M5 screw, automotive, 16x12x8mm, copper Min Qty: 1 | 150 |
|
$4.4400 / $4.5900 | Buy Now |
Part Details for 153.5631.6151
153.5631.6151 CAD Models
153.5631.6151 Part Data Attributes
|
153.5631.6151
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
153.5631.6151
Littelfuse Inc
Electric Fuse, 150A, 32VDC, 2000A (IR), Inline/holder, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | LITTELFUSE | |
Body Breadth | 12 mm | |
Body Height | 8 mm | |
Body Length or Diameter | 16 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
JESD-609 Code | e3 | |
Joule Integral-Nom | 83400 J | |
Mounting Feature | INLINE/HOLDER | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Rated Breaking Capacity | 2000 A | |
Rated Current | 150 A | |
Rated Voltage(DC) | 32 V | |
Reference Standard | UL | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Shape | TAB/BLADE | |
Trip Time or Delay | 0.1 s |
Alternate Parts for 153.5631.6151
This table gives cross-reference parts and alternative options found for 153.5631.6151. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 153.5631.6151, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
153.7000.6152 | Electric Fuse | Littelfuse Inc | 153.5631.6151 vs 153.7000.6152 |