Part Details for 0498040.MXM6 by Littelfuse Inc
Overview of 0498040.MXM6 by Littelfuse Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0498040.MXM6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64W8562
|
Newark | Fuse - Midi 32Vdc W/ M6 Holes 40A/ Bulk |Littelfuse 0498040.MXM6 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.2200 / $1.3700 | Buy Now |
DISTI #
0498040.MXM6-ND
|
DigiKey | FUSE AUTO 40A 32VDC AUTO LINK Min Qty: 1000 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.2824 | Buy Now |
DISTI #
576-0498040.MXM6
|
Mouser Electronics | Automotive Fuses 40A W/ M6 Holes MIDI RoHS: Compliant | 0 |
|
$1.1900 / $1.2800 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Bulk | 0Bulk |
|
$1.1600 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$0.6440 / $0.9530 | Buy Now | |
|
Ozdisan Elektronik | FUSE AUTO 40A 32VDC AUTO LINK | 0 |
|
$2.3173 / $2.5490 | RFQ |
Part Details for 0498040.MXM6
0498040.MXM6 CAD Models
0498040.MXM6 Part Data Attributes
|
0498040.MXM6
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
0498040.MXM6
Littelfuse Inc
Electric Fuse, 40A, 1000A (IR),
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | LITTELFUSE | |
Blow Characteristic | TIME DELAY | |
Body Breadth | 12 mm | |
Body Height | 8 mm | |
Body Length or Diameter | 16 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Joule Integral-Nom | 10000 J | |
Mounting Feature | INLINE/HOLDER | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | BULK | |
Rated Breaking Capacity | 2000 A | |
Rated Current | 40 A | |
Rated Voltage(DC) | 32 V | |
Reference Standard | UL | |
Surface Mount | NO | |
Terminal Shape | TAB/BLADE |
Alternate Parts for 0498040.MXM6
This table gives cross-reference parts and alternative options found for 0498040.MXM6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0498040.MXM6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0498040.H | Electric Fuse, 40A, 1000A (IR), ROHS COMPLIANT | Littelfuse Inc | 0498040.MXM6 vs 0498040.H |
0498040.M | Electric Fuse, 40A, 32VDC, 1000A (IR), Inline/holder, ROHS COMPLIANT | Littelfuse Inc | 0498040.MXM6 vs 0498040.M |
0498040.MXT | Electric Fuse, Time Lag Blow, 40A, 32VDC, 1000A (IR), Inline/holder, | Littelfuse Inc | 0498040.MXM6 vs 0498040.MXT |