-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Electric Fuse, Time Lag Blow, 50A, 32VDC, 1000A (IR), Inline/holder, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EVAL-ADN4650EB1Z | Analog Devices | ADN4650 Evaluation Board | |
ADN4651BRSZ-RL7 | Analog Devices | 3.75kVrms LVDS Iso 600Mbps Dua | |
ADN4692EBRZ-RL7 | Analog Devices | MLVDS Xcvr,FD,100M Type 1 Rx,E |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78J1610
|
Newark | Automotive Fuse, Blow Characteristic:Time Delay, Fuse Current:50A, Voltage Rating Vdc:32V, Product Range:498 Series, Fuse Size:8Mm X 16Mm X 10Mm, Fuse Type:Time Delay, Interrupting Capacity:1000A, Reel Quantity:1000 Rohs Compliant: Yes |Littelfuse 0498050.M RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 952 |
|
$1.0900 / $2.5400 | Buy Now |
DISTI #
F3090-ND
|
DigiKey | FUSE AUTO 50A 32VDC AUTO LINK Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
858 In Stock |
|
$1.1138 / $2.5900 | Buy Now |
DISTI #
576-0498050.M
|
Mouser Electronics | Automotive Fuses 32V 50A RoHS: Compliant | 3451 |
|
$1.1100 / $2.1600 | Buy Now |
DISTI #
70315059
|
RS | Fuse 50A 32VDC Thermoplastic Housing Tin-Plated Copper Terminals Bolt-Down | Littelfuse 0498050.M RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 1555 |
|
$1.5300 / $1.9100 | Buy Now |
|
Future Electronics | 498 Series Time Delay 32 V 50 A 41 x 12 mm MIDI® Bolt Down Fuse RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 16 Weeks Container: Bulk | 0Bulk |
|
$1.0900 / $1.1300 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.6440 / $0.9530 | Buy Now |
|
Quest Components | 22 |
|
$4.2120 / $6.3180 | Buy Now | |
DISTI #
0498050.M
|
TTI | Automotive Fuses 32V 50A RoHS: Compliant pbFree: Pb-Free Min Qty: 10 Package Multiple: 10 Container: Bulk |
Americas - 3830 In Stock |
|
$1.2000 / $1.7200 | Buy Now |
DISTI #
C1S425200320693
|
Chip1Stop | Fuse Blade Slow Blow Acting 50A 32V Bolt Threaded Stud 12 X 16mm Glass Filled Thermoplastic RoHS: Compliant pbFree: Yes | 1012 |
|
$1.2300 / $1.8460 | Buy Now |
DISTI #
C1S425200094433
|
Chip1Stop | Fuse Blade Slow Blow Acting 50A 32V Bolt Threaded Stud 12 X 16mm Glass Filled Thermoplastic RoHS: Compliant pbFree: Yes Container: Bulk | 975 |
|
$1.3300 / $1.7700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
0498050.M
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
0498050.M
Littelfuse Inc
Electric Fuse, Time Lag Blow, 50A, 32VDC, 1000A (IR), Inline/holder, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | LITTELFUSE | |
Blow Characteristic | TIME DELAY | |
Body Breadth | 12 mm | |
Body Height | 8 mm | |
Body Length or Diameter | 16 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
JESD-609 Code | e3 | |
Joule Integral-Nom | 13000 J | |
Mounting Feature | INLINE/HOLDER | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | BULK | |
Rated Breaking Capacity | 2000 A | |
Rated Current | 50 A | |
Rated Voltage(DC) | 32 V | |
Reference Standard | UL | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | TAB/BLADE | |
Trip Time or Delay | 0.1 s |
This table gives cross-reference parts and alternative options found for 0498050.M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0498050.M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0498050.MXTM6-CN | Electric Fuse | Littelfuse Inc | 0498050.M vs 0498050.MXTM6-CN |
0498050.MX1M6 | Electric Fuse | Littelfuse Inc | 0498050.M vs 0498050.MX1M6 |
0498050.M-CN | Electric Fuse, 50A, 1000A (IR), | Littelfuse Inc | 0498050.M vs 0498050.M-CN |
0498050.MXTM6 | Electric Fuse | Littelfuse Inc | 0498050.M vs 0498050.MXTM6 |
0498050.MXM6 | Electric Fuse, 50A, 1000A (IR), | Littelfuse Inc | 0498050.M vs 0498050.MXM6 |
0498050.MXT-CN | Electric Fuse | Littelfuse Inc | 0498050.M vs 0498050.MXT-CN |
0498050.MX1M6-CN | Electric Fuse | Littelfuse Inc | 0498050.M vs 0498050.MX1M6-CN |
0498050.H | Electric Fuse, 50A, 1000A (IR), ROHS COMPLIANT | Littelfuse Inc | 0498050.M vs 0498050.H |