Part Details for 153.0020.5502 by Littelfuse Inc
Overview of 153.0020.5502 by Littelfuse Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 153.0020.5502
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65W0474
|
Newark | Fuse - Bf1 32V W/O Holes, 50A, 1000 Pc/ Bulk |Littelfuse 153.0020.5502 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.5000 / $1.6700 | Buy Now |
DISTI #
153.0020.5502-ND
|
DigiKey | FUSE BF1 32V NO HOLES 50A Min Qty: 1000 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.5398 | Buy Now |
DISTI #
576-153.0020.5502
|
Mouser Electronics | Automotive Fuses 50A 32VDC BF1 RED NO HOLES RoHS: Compliant | 0 |
|
$1.3700 / $1.5300 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Bulk | 0Bulk |
|
$1.4200 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$0.8750 / $1.2760 | Buy Now | |
|
Ozdisan Elektronik | FUSE BF1 32V NO HOLES 50A | 0 |
|
$2.8792 / $3.1671 | RFQ |
Part Details for 153.0020.5502
153.0020.5502 CAD Models
153.0020.5502 Part Data Attributes:
|
153.0020.5502
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
153.0020.5502
Littelfuse Inc
Electric Fuse, 50A, 32VDC, 2000A (IR), Inline/holder,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | unknown | |
Body Breadth | 12 mm | |
Body Height | 7.8 mm | |
Body Length or Diameter | 16 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Joule Integral-Nom | 6900 J | |
Mounting Feature | INLINE/HOLDER | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Rated Breaking Capacity | 2000 A | |
Rated Current | 50 A | |
Rated Voltage(DC) | 32 V | |
Reference Standard | UL | |
Surface Mount | NO | |
Terminal Shape | TAB/BLADE | |
Trip Time or Delay | 0.1 s |
Alternate Parts for 153.0020.5502
This table gives cross-reference parts and alternative options found for 153.0020.5502. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 153.0020.5502, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
153.5631.5502 | Electric Fuse, 50A, 32VDC, 2000A (IR), Inline/holder, ROHS COMPLIANT | Littelfuse Inc | 153.0020.5502 vs 153.5631.5502 |
153.7010.5502 | Electric Fuse, 50A, 32VDC, 2000A (IR), Inline/holder, ROHS COMPLIANT | Littelfuse Inc | 153.0020.5502 vs 153.7010.5502 |
153.5631.5501 | Electric Fuse, 50A, 32VDC, 2000A (IR), Inline/holder, ROHS COMPLIANT | Littelfuse Inc | 153.0020.5502 vs 153.5631.5501 |