Part Details for 05001-3R0KBZ-B by Vishay Intertechnologies
Overview of 05001-3R0KBZ-B by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10061861-E05001LF | Amphenol Communications Solutions | Above mount, left push, S/O = 0mm | |
10106130-2005001LF | Amphenol Communications Solutions | PwrBlade+® , Power Connectors, 20S+2HP STB, Vertical, Receptacle. | |
10129380-905001BLF | Amphenol Communications Solutions | EconoStik™, Board to Board connector, Unshrouded Vertical Header, Surface Mount, Single Row, 5 Positions, 2.54 mm (0.100in) Pitch. |
Price & Stock for 05001-3R0KBZ-B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05001-3R0KBZ-B
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 3.0PF 250V .1PF Min Qty: 100 Package Multiple: 100 Container: Bulk | Americas - 0 |
|
Buy Now |