Part Details for 05003504001 by Wera
Overview of 05003504001 by Wera
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 05003504001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WERA.05003504001
|
TME | Socket, 6-angles,socket spanner, HEX 5,5mm, 1/4", 23mm, Zyklop Min Qty: 1 | 7 |
|
$3.4600 / $4.1000 | Buy Now |
DISTI #
06L6052
|
Bürklin Elektronik | 1/4 inch socket wrench, internal hexagon, 5.5 mm, L 23 mm, 05003504001 Min Qty: 1 | 3 |
|
$3.9095 / $4.5539 | Buy Now |