-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Electric Fuse, Fast Blow, 20A, 24VDC, 150A (IR), Surface Mount, 1206, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17AC5631
|
Newark | Fuse, Fast Acting, 150A, 1206, Fuse Current:20A, Product Range:501 Series, Voltage Rating Vac:-, Voltage Rating V Dc:32V, Blow Characteristic:Fast Acting, Fuse Case Style:1206, Breaking Capacity Current Ac:-, Breaking Capacity Rohs Compliant: Yes |Littelfuse 0501020.WR Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Bulk | 5510 |
|
$0.5270 / $1.1100 | Buy Now |
DISTI #
F2920CT-ND
|
DigiKey | FUSE BOARD MOUNT 20A 32VDC 1206 Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
27151 In Stock |
|
$0.4261 / $1.0900 | Buy Now |
DISTI #
576-0501020.WR
|
Mouser Electronics | Surface Mount Fuses 32V 20A 1206 High Current 1206 RoHS: Compliant | 31196 |
|
$0.4220 / $0.7300 | Buy Now |
DISTI #
72244481
|
RS | Fuse, 501 Series, Fast Blow, Surface Mount, 32VDC, 20A | Littelfuse 0501020.WR RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$0.8700 / $1.0900 | RFQ |
|
Future Electronics | 501 Series Fast-Acting 24 V 20 A 1206 Surface Mount High Current Ceramic Fuse RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 48000Reel |
|
$0.4400 / $0.4600 | Buy Now |
|
Bristol Electronics | 6000 |
|
RFQ | ||
|
Bristol Electronics | 1600 |
|
RFQ | ||
|
Quest Components | ELECTRIC FUSE, FAST BLOW, 20A, 32VDC, 150A (IR), SURFACE MOUNT, 1206 | 4800 |
|
$0.3150 / $1.0500 | Buy Now |
DISTI #
0501020.WR
|
TTI | Surface Mount Fuses 32V 20A 1206 High Current 1206 RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 3000 Container: Reel |
Americas - 6000 In Stock |
|
$0.4220 / $0.4480 | Buy Now |
DISTI #
0501020.WR
|
TME | Fuse: fuse, quick blow, 20A, 32V, 32VDC, SMD, ceramic, 501, 1206 Min Qty: 1 | 2547 |
|
$0.5670 / $0.9860 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
0501020.WR
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
0501020.WR
Littelfuse Inc
Electric Fuse, Fast Blow, 20A, 24VDC, 150A (IR), Surface Mount, 1206, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.10.00.40 | |
Samacsys Manufacturer | LITTELFUSE | |
Blow Characteristic | FAST | |
Body Breadth | 1.62 mm | |
Body Height | 0.82 mm | |
Body Length or Diameter | 3.2 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | 1206 | |
JESD-609 Code | e3 | |
Joule Integral-Nom | 54 J | |
Mounting Feature | SURFACE MOUNT | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | TAPE AND REEL | |
Rated Breaking Capacity | 150 A | |
Rated Current | 20 A | |
Rated Voltage(DC) | 32 V | |
Reference Standard | CSA; UL | |
Surface Mount | YES | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Trip Time or Delay | 14400 s |