Part Details for 05056682001 by Wera
Overview of 05056682001 by Wera
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 05056682001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AC1246
|
Newark | Hex Bit, Size 2.5Mm X 25Mm, Bit Type:Hex, Hex Bit Size:2.5Mm, Length:25Mm, Product Range:-, Svhc:No Svhc (07-Jul-2017) Rohs Compliant: Yes |Wera 05056682001 (Alternate Part Number: 4013288182432 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 6 |
|
$4.3400 / $6.0600 | Buy Now |
DISTI #
WERA.05056682001
|
TME | Screwdriver bit, hex key, HEX 2,5mm, Overall len: 25mm, BiTorsion Min Qty: 1 | 47 |
|
$3.1800 / $3.7600 | Buy Now |
DISTI #
21L1415
|
Bürklin Elektronik | Screwdriver bit, 2.5 mm, hexagon, BL 25 mm, L 25 mm, 05056682001 Min Qty: 1 | 4 |
|
$3.1650 / $3.5178 | Buy Now |